Infineon Technologies CY8CPROTO-040T PSOC™ 4000T CAPSENSE™ Kit
Infineon Technologies CY8CPROTO-040T PSOC™ 4000T CAPSENSE™ Prototyping Kit offers an easy, out-of-the-box experience with 5th-generation CAPSENSE™ technology. The CY8CPROTO-040T kit demonstrates excellent low-power touch performance on PSOC 4.The Infineon CY8CPROTO-040T PSOC 4000T CAPSENSE Prototyping Kit has a mutual-cap button, self-cap button, and self-cap slider operation. The kit furnishes access to all I/O pins to evaluate additional circuits, including a custom capacitive sensing board. The CY8CPROTO-040T is pre-programmed with the CE238817 code example.
The kit includes a PSOC 4000T MCU, a member of the PSOC 4 platform with scalable and reconfigurable architecture with an Arm® Cortex®-M0+ CPU. The CY8CPROTO-040T combines a high-performance capacitive sensing subsystem and programmable, reconfigurable analog and digital blocks.
Features
- PSOC 4000T MCU
- Self-capacitance-based button
- Mutual-capacitance-based button
- Capacitive proximity sensor
- Capacitive slider
- User LEDs (16-bit PWM enabled)
- user button
- On-board programmer
Kit Contents
- PSOC 4000T CAPSENSE Prototyping Board
- Quick start guide (printed on the kit package)
Additional Resources
Overview
Publicerad: 2024-01-25
| Uppdaterad: 2025-08-19