Infineon Technologies CoolSiC™ 1400V SiC G2 MOSFETs
Infineon Technologies CoolSiC™ 1400V Silicon Carbide (SiC) G2 MOSFETs are offered in a TO-247PLUS-4 reflow package. These Infineon MOSFETs are ideal for high-output power applications such as Electric Vehicle (EV) charging, Battery Energy Storage Systems (BESS), Commercial / Construction / Agricultural Vehicles (CAV), and more. The CoolSiC™ MOSFET G2 1400V technology is a cutting-edge technology offering improved thermal performance, increased power density, and enhanced reliability. The package features reflow capability (3x reflow soldering possible), enabling lower thermal resistance.
Features
- Very low switching losses
- Package backside is suitable for reflow soldering at +260°C, 3x times
- Overload operation up to Tvj = +200°C
- 2µs short circuit withstand time
- 4.2V benchmark gate threshold voltage
- Increased power density and system output power
- Robust against parasitic turn-on, a 0V turn-off gate voltage can be applied
- Robust body diode for hard commutation
- Robust against a Miller effect
- .XT interconnection technology for best-in-class thermal performance
- Improved overall efficiency
- Easy paralleling
- Robust against transient overloads and avalanche conditions
- Wide 2mm power pins for high current capability
- Resistive weldable pins for direct busbar connections
- TO247PLUS (PG-TO247-4-U08) package with a high 10.8mm creepage distance and CTI ≥ 600V
- Qualified for industrial applications per JEDEC47/20/22
- Lead-free, Halogen-free, and RoHS-compliant Green device
Applications
- CAV
- EV charging
- Online/industrial uninterrupted power supplies (UPS)
- String inverters
- BESS
- General-purpose drives (GPD)
Specifications
- 1400V maximum drain-source voltage
- 5.5V maximum drain-source reverse voltage
- Continuous DC drain current range
- 147A to 207A for IMYR140R008M2H
- 71A to 100A for IMYR140R019M2H
- 213A (IMYR140R019M2H) or 441A (IMYR140R008M2H) peak drain current
- Maximum gate-source voltage ranges
- -10V to 25V transient voltage range
- -7V to 23V static voltage range
- Avalanche energy
- 1159mJ single pulse and 5.8mJ repetitive for IMYR140R008M2H
- 506mJ single pulse and 2.5mJ repetitive for IMYR140R019M2H
- 2µs maximum short-circuit time
- Power dissipation ranges
- 360W to 710W for IMYR140R008M2H
- 192W to 385W for IMYR140R019M2H
- Recommended gate voltage ranges
- 15V to 18V for IMYR140R008M2H
- -5V to 0V for IMYR140R019M2H
- 23.4mΩ (IMYR140R008M2H) or 53.8mΩ (IMYR140R019M2H) maximum drain-source on-state resistance
- 5.1V maximum gate-source threshold voltage
- 300µA (IMYR140R019M2H) or 690µA (IMYR140R008M2H) maximum zero gate-voltage drain current
- ±120nA maximum gate leakage current
- 27S (IMYR140R019M2H) or 63S (IMYR140R008M2H) typical forward transconductance
- 2.1Ω (IMYR140R019M2H) or 4.4Ω (IMYR140R008M2H) typical internal gate resistance
- Typical capacitances
- 2860pF (IMYR140R019M2H) or 6450pF (IMYR140R008M2H) input
- 99pF (IMYR140R019M2H) or 225pF (IMYR140R008M2H) output
- 9pF (IMYR140R019M2H) or 20pF (IMYR140R008M2H) reverse transfer
- 172nC (IMYR140R019M2H) or 394nC (IMYR140R008M2H) typical output charge
- Typical effective output capacitance
- 197pF (IMYR140R019M2H) or 447pF (IMYR140R008M2H) energy related
- 215pF (IMYR140R019M2H) or 493pF (IMYR140R008M2H) time related
- 90nC (IMYR140R019M2H) or 203nC (IMYR140R008M2H) total gate charge
- 30nC (IMYR140R019M2H) or 67nC (IMYR140R008M2H) plateau gate charge
- 18nC (IMYR140R019M2H) or 40nC (IMYR140R008M2H) gate-to-drain charge
- Typical time
- 9ns (IMYR140R019M2H) or 31ns (IMYR140R008M2H) turn-on delay
- 4.7ns (IMYR140R019M2H) or 17ns (IMYR140R008M2H) rise
- 23ns (IMYR140R019M2H) or 80ns (IMYR140R008M2H) turn-on delay
- 9.5ns (IMYR140R019M2H) or 34ns (IMYR140R008M2H) fall
- Typical energy at +25°C
- 548µJ (IMYR140R019M2H) or 2720µJ (IMYR140R008M2H) turn-on
- 120µJ (IMYR140R019M2H) or 1980µJ (IMYR140R008M2H) turn-off
- 918µJ (IMYR140R019M2H) or 5100µJ (IMYR140R008M2H) total switching
- 0.13µC (IMYR140R019M2H) or 0.18µC (IMYR140R008M2H) typical MOSFET forward recovery charge at +25°C
- 9.6A (IMYR140R019M2H) or 16A (IMYR140R008M2H) typical MOSFET peak forward recovery current at +25°C
- 250µJ (IMYR140R019M2H) or 400µJ (IMYR140R008M2H) typical MOSFET peak forward recovery energy at +25°C
- Thermal resistance
- 62K/W maximum junction-to-ambient
- 0.21K/W to 0.39K/W maximum MOSFET/body diode junction-to-case range
- +260°C maximum soldering temperature
- Up to 5000x cycles lifetime
Schematic
Publicerad: 2025-09-25
| Uppdaterad: 2026-03-11