Nya Utvecklingsverktyg med positionssensor

The iC-Haus iC-PR EVAL PR2M Evaluation Board is designed for testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs. This evaluation board consists of the PR2M motherboard and a ribbon cable. The iC‑PXL3212, iC-PR, and iC-PX are advanced optical, reflective, lensless encoder ICs featuring integrated HD Phased Array photosensors and a blue LED chip. Typical applications include incremental encoders, miniature motors and actuators, X-Y and linear stages, factory automation robots, and consumer robots.
-
iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation KitIncludes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D.2026-04-23 -
iC-Haus iC-PR EVAL PR2M Evaluation BoardDesigned for testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs.2026-04-23 -
STMicroelectronics STEVAL-MKI254A Adapter BoardEvaluates the ASM330LHHG1, a 6-axis inertial measurement unit (IMU) in automotive applications.2026-03-27 -
Renesas Electronics RTKA2P4520S00MC0BE Evaluation KitDesigned to evaluate RAA2P4520 and RAA2P4524 inductive position sensors.2026-02-20 -
Renesas Electronics RTKA2P4500S00000BE Evaluation KitDesigned to evaluate the RAA2P4500 inductive position sensor.2026-02-20 -
Renesas Electronics RAA2P3226 sensorutvärderingsverktygEvaluates the features and functions of the RAA2P3226 dual-channel inductive position sensor.2025-10-29 -
Renesas Electronics RAA2P4200 Sensor Starter KitEvaluates features and functions of the RAA2P4200 single-coil low-speed inductive position sensor.2025-10-29 -
Renesas Electronics RAA2P3200 Sensor Starter KitEvaluates features and functions of the RAA2P3200 single-coil low-latency inductive position sensor.2025-10-29 -
Mikroe MIKROE-6050 Inclinometer 3 ClickKompakt tilläggskort för exakt lutnings- och nivåmätning.2024-08-26 -
TDK DK-42688P-9X och DK-42670P-9X referensdesignsatserIMU med 6 axlar och en magnetometer (AMR-sensor) med 3 axlar från Isentek, vilket skapar en kombinerad designsats med 9 axlar.2024-07-15 -
Allegro MicroSystems Utvärderingskort för strömsensorMöjliggör snabb utvärdering av Allegro strömsensorer utan att behöva ett anpassat kretskort.2024-03-26 -
Allegro MicroSystems Ren energiEn lösning för att främja teknik för en säkrare och mer hållbar framtid.2023-12-18 -
CEVA BNO086 Development KitA demonstration and evaluation platform that enables quick and easy development and prototyping.2023-08-08