Nya Fiberoptiska utvecklingsverktyg

TE Connectivity's (TE) CBOT Evaluation Kit is designed to evaluate the performance of the high‑speed MULTIGIG transceiver platform. This Kit includes the test Tx cable for measuring output power and the test Rx cable for verifying receiver sensitivity. The MULTIGIG TRX leverages up to 12 Chiclet-Based Optical Transceivers (CBOT) capable of transmitting and receiving up to 10Gbps each. This MULTIGIG platform incorporates MULTIGIG RT high-speed press-fit PCB attachment. Typical applications include Ethernet, InfiniBand™, ARINC 818, IFE servers and end points, interconnects rack-to-rack, shelf-to-shelf, board-to-board, and board-to-optical backplane.
-
TE Connectivity CBOT utvärderingssatsDesigned to evaluate high‑speed MULTIGIG TRX transceiver platform performance.2026-04-07 -
Techway TigerFMC Micro FireFly™ High-Speed Optical FMCsProvides high-density, high-speed optical communications in industrial or rugged formats.2023-10-16 -
Techway WildcatFMC D-Lightsys® Rugged Optical FMCsRugged, high-density solutions that offer up to twelve optical links at 10Gbps per link.2023-10-16