Nya Raspberry Pi-tillbehör

Raspberry Pi 500+ Premium Desktop Computers are built into a high-quality mechanical keyboard. Powered by the same quad-core 64-bit Arm® processor and RP1 I/O controller found in Raspberry Pi 5, these computers also integrate a one-piece aluminium heatsink for improved thermal performance. This ensures that the Raspberry Pi 500+ will run fast and smoothly even under heavy load, while delivering dual 4K display output.
-
Raspberry Pi 500+ Premium Desktop ComputersPremium desktop computers built into a high-quality mechanical keyboard.2025-10-07 -
Raspberry Pi SC1169 Radio Module 2 (RM2)A compact, self-contained Wi-Fi & BLUETOOTH radio module with wireless connectivity to MCUs.2025-08-05 -
Raspberry Pi SC173x 45W USB-C® Power SuppliesFeature 1000V to 240V AC 50/60Hz input and 1.5M 17AWG output cable.2025-05-23 -
EDATEC ED-CM5ACOOLER Active Cooler for Raspberry Pi CM5Excellent cooling performance to reduce the temperature of Raspberry Pi CM5 CPUs and modules.2025-03-13 -
Raspberry Pi SC1820 Carbon Removal CreditSupports the removal of 6.5kg of CO2 from the atmosphere through UNDO's rock weathering technology.2025-02-21 -
Raspberry Pi Touch Display 27" diagonal screen with a crisp resolution of 720 x 1280 pixels.2024-11-05 -
Raspberry Pi Snap-On Silicone Bumper for Raspberry Pi 5Offers robust protection for the bottom and edges of the Raspberry Pi board.2024-10-11 -
Hammond Manufacturing 1597KIT Embedded Enclosures from ItaltronicDesigned to mount onto standard 35mm DIN rails using an integrated DIN rail mounting clip.2024-01-25 -
Weidmuller UH20 u-maker BoxGör mer av Raspberry Pi 4 genom att tillhandahålla ett kapslingssystem som är modulärt, smart, & enkelt.2023-12-28 -
Raspberry Pi 5 CasesA clip-together case with a built-in fan provides access to GPIO pins and allows for case stacking.2023-10-09 -
EDATEC ED-Pi5Case Raspberry Pi 5 Aluminum CNC EnclosuresEnclosures featuring innovative 3D passive cooling technology for the Raspberry Pi 5.2023-09-01 -
ams OSRAM Mira Optical Sensor Evaluation KitsPlatform based on Raspberry Pi 4B that evaluates the Mira220 and Mira050 image sensors.2023-04-03