Nya Grundläggande/snäppverkande omkopplare

CTS Electronic Components 230MA, 230MB, and 230MC Micro Switches are widely used wherever human-machine interfaces (HMIs) are required. These CTS micro switches feature a coil-spring design and a long mechanical life (1 million mechanical cycles and up to 200,000 electrical cycles). The excellent waterproof protection (IP40 or IP67) makes 230MA-C switches ideal for special ambient applications, while the sensitive snap-action switching is ideal for quick-response applications. The broad range of applications includes automotive door latches, air conditioners, humidifiers, alarms, water pumps, joysticks, food processors, security devices, and more.
-
CTS Electronic Components 230MA-C Micro SwitchesWidely used wherever human-machine interfaces (HMIs) are required.2026-05-05 -
E-Switch LS25 Snap Action SwitchesFeature a long life cycle and are UL listed with an electrical rating of 25A, 125VAC/250VAC.2026-02-09 -
Schurter Electronic Direct Current (EDC) SwitchesCompact, arc-free switches designed specifically for safe and reliable switching of direct current.2025-09-16 -
Panasonic ASQM2 och ASQMR2 turkosa miniomkopplare för slaglängd1 Form A and 1 Form B contacts and comes in 3 options for terminals: solder, fork, and wire leads.2025-06-26 -
Omron D2EW-R Sealed Switches with Integrated ResistorsDetects four different states in a circuit: OFF, ON, short-circuit, and disconnected.2025-06-16 -
Panasonic ASQMR1 Turkosa miniomkopplare för slaglängdAvailable in lead wire bottom, lead wire right, lead wire left, and solder terminals.2025-04-10 -
C&K Switches Low-Voltage Motor Drive SolutionsFeatures a broad lineup of switches that protect and control components in industrial applications.2025-03-27 -
Omron D2AW-R Sealed Ultra-Subminiature Basic SwitchesLong-stroke sealed switches without levers and with two chip resistors.2024-09-24 -
Omron D2FC Ultra Subminiature Basic SwitchIdeal for operations that require high reliability with a long life and a clear click feeling.2024-09-13 -
Omron D2FP Ultra Subminiature Basic SwitchesOptical switches for operations with rapid response and high reliability.2023-09-11 -
Omron A Series General-Purpose Basic SwitchesHigh-capacity switches capable of handling 20A loads with large inrush currents.2023-09-01 -
Omron D2FC Ultra-Subminiature Basic SwitchesIdeal for applications requiring a clear click feel and long durability.2023-08-22 -
Omron D2EW Sealed Ultra-Subminiature Basic SwitchesIncludes variants with normally open or normally closed operation and solder or press-fit terminals.2023-08-15 -
TE Connectivity HCP-serien högströmsbrytare med snäppfunktionErbjuder flexibilitet genom olika kombinationer av nivåtyper i en omkopplare med högre strömstyrka.2023-07-13 -
Omron D2LS Gaming SwitchesCompact, surface mount, ideal for applications requiring long durability, up to 20M operations.2023-05-22 -
Bulgin ATEX-Approved Refrigerator SwitchesWide range of types and styles with currents ranging from 0.2A to 5A.2023-03-30