Nya Högtalare och omvandlare

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).
-
VCC MT Magnetic TransducersExternally driven magnetic transducers that feature rich sound quality and a low-frequency response.2025-11-05 -
Same Sky Round ReceiversDesigned to perform optimally when positioned directly against the ear.2025-11-03 -
Taoglas SPKW Speaker with Wi-Fi Antenna8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.2025-09-30 -
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical AlarmsOffer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.2025-07-15 -
PUI Audio IEC 60318-4 Tested High SPL Audio ReceiversOffers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.2025-06-11 -
PUI Audio SMT-1720-T-HT Transducer17mm surface mount electromagnetic transducer with a 50mA current rating.2024-09-13 -
PUI Audio SMS-2504MS-WP-HT SMT Speaker25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.2024-09-05 -
PUI Audio AS SpeakersAvailable in sizes ranging from 20mm to 58mm and offer a slim profile design.2024-07-12 -
Same Sky TweetersAvailable in both dome and cone styles, allowing users to match their design and sound needs.2024-06-14 -
PUI Audio Lead-Free BuzzersDesigned with various resonant frequencies and mounting configurations.2024-06-07 -
Same Sky Spring Contact SpeakersOffers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W.2024-05-13 -
Same Sky IEC 60601-1-8 Medical SpeakersDesigned to fit the regulations required of devices certified to IEC 60601-1-8 standards.2024-02-02 -
Mallory Sonalert Audio Indicators & SpeakersExpansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.2023-12-29 -
Mallory Sonalert Transducers & IndicatorsAn expanded portfolio of surface-mounted technology (SMT) transducers and indicators.2023-12-28 -
PUI Audio Piezo Haptic BendersHar tre haptiska böjare för en rad olika tillämpningar som akustiska komponenter eller ställdon.2023-11-02 -
Same Sky Double Magnet Speakers with High Sound OutputSizes from 42.5mm to 48mm with depths as low as 21.6mm, 4W or 5W nominal inputs, and 4Ω impedance.2023-07-13 -
Mallory Sonalert MSW 90 dB 23 mm medicinska larmIEC-levererade ljudfiler, producerar 3 typer av toner för olika prioritet, godkända för IEC 60601-1-8 AMD2 (2020).2023-06-21 -
DB Unlimited SM150806-2 dynamisk mikrohögtalareHar ett frekvensområde från 850 Hz till 20 000 Hz, en nominell märkeffekt på 1 W och en infälld utformning.2023-06-21 -
PUI Audio SMT-0840-T Ytmonterad givareElektromagnetisk givare med en 100 dB utgång med en resonans på 4 kHz.2023-05-05 -
Same Sky Vattentäta IPX-högtalareHögtalare som är IPX5-, IPX7- och IPC8-klassade med profildjup på bara 2,5 mm.2023-05-02 -
CHERRY UM Microphones & AccessoriesInclude three first-class sound-quality microphones, a POP filter, and two USB microphone arms.2023-04-03 -
KEMET Disc Shape Piezoelectric TransducersBased on the piezoelectric effect principle generating a charge in response to pressure.2023-03-07 -
PUI Audio UTR Ultrasonic TransducersSurface mount ultrasonic transducers in a small package and work up to 300KHz.2023-02-15 -
PUI Audio SMS Series Surface-Mount SpeakersOffers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.2022-11-08 -
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount SpeakerOffers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.2022-11-08 -