Analog Devices Inc. EVAL-ADUCM410QSPZ Evaluation Board

Analog Devices Inc. EVAL-ADUCM410QSPZ Evaluation Board is used to evaluate the features of the ADuCM410 high-precision analog microcontroller. The ADuCM410 includes 16 external AINx channels, voltage-output digital-to-analog converters (VDACs), and four programmable gain amplifiers (PGAs). It also features the measurement of the PGA current channels and various shared functions with the general-purpose input/outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range of up to 2.5V or 3.3V full scale.

Features

  • Interface through mIDAS-Link emulator
  • Power supply options: 9V wall-wart adapter, 5V external supply terminal block, or USB supply
  • ADuCM410 development system facilitates performance evaluation of the ADuCM410 with a minimum of external components

Applications

  • Optical networking solutions
  • Military communications solutions

Kit Contents

  • EVAL-ADUCM410QSPZ evaluation board
  • J-Link OB emulator (USB-SWD/UART-EMUZ)
  • mIDAS-Link emulator
  • OneUSB cable

Overview

Analog Devices Inc. EVAL-ADUCM410QSPZ Evaluation Board
Publicerad: 2020-12-18 | Uppdaterad: 2024-12-13