Analog Devices Inc. EVAL-ADUCM410QSP1Z Evaluation Board

Analog Devices Inc. EVAL-ADUCM410QSP1Z Evaluation Board is designed to evaluate the features of the ADUCM410 high-precision analog microcontroller. The ADUCM410 development system includes 16 external AINx channels, Voltage-output DACs (VDACs), and four Programmable Gain Amplifiers (PGAs). This development system also features a measurement of the PGA current channels and various shared functions with the General-Purpose Input/Outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale. The EVAL-ADUCM410QSP1Z board uses a low noise, Low Dropout (LDO) linear regulator to power up the device. Typical applications include optical networking, industrial control, automation, and instrumentation systems.

Features

  • Interface through the mIDAS-Link emulator
  • Power supply options:
    • 9V wall-wart adapter
    • 5V external supply terminal block
    • USB supply
  • ADUCM410 development system facilitates performance evaluation of the ADUCM410 with a minimum of external components

Software

  • ADuCM410 installer:
    • MDIOWSD
    • Keil μVision5
  • IAR installer:
    • IAR IDE software

Applications

  • Optical networking
  • Industrial control
  • Automation
  • Instrumentation systems
Publicerad: 2021-02-22 | Uppdaterad: 2022-03-11