Mikroe MIKROE-2891 TouchKey 3 Click

Mikroe MIKROE-2891 TouchKey 3 Click is a sensor equipped with seven advanced capacitive sensors and is based onQTouch® technology. This click board features adjacent key suppression (AKS®) which ensures correct button press. The MIKROE-2891 click can detect touch through a 5mm thick layer of plastic and is covered with a protective plastic coating.

The MIKROE-2891 click features an AT42QT1110 capacitive touch sensor. This sensor can be configured to perform several different functions. The MIKROE-2891 can be used as a multi-button control pad and can replace mechanical buttons.

Features

  • On-board AT42QT1110 11-key QTouch touch sensor IC
  • Advanced capacitive touch sensing
  • AKS technology suppresses false key detection
  • Robust and wear-proof
  • GPIO and SPI interfaces
  • 3.3V or 5V of input voltage
  • 57.15mm x 25.4mm dimensions

Top View

Block Diagram - Mikroe MIKROE-2891 TouchKey 3 Click

Schematic

Schematic - Mikroe MIKROE-2891 TouchKey 3 Click
Publicerad: 2018-03-22 | Uppdaterad: 2022-08-24