Hem
SENASTE produkterna
Nyheter efter tillverkare
Mikroe
Human-Machine Interface Click Boards - Mikroe
Mikroe Human-Machine Interface Click Boards
Enlarge
Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.
Featured Products
Capacitive touch sensor with integrated XY cross-shaped electrodes.
Features 4 capacitive sensor pads and can sense touch through different materials.
A capacitive touch sensing button powered by Microchip AT42QT1010, integrated on a click board.
Features seven advanced capacitive sensors and is based on the QTouch® technology.
Capacitive touch sensing board that features the advanced CAP1166 touch/proximity sensor IC.
A capacitive touch sensing click board with the advanced touch/proximity sensor IC.
Features a tactile switch with low bouncing time, low ON resistance, and good mechanical endurance.
Features quadrature rotary encoder and an LED ring of 24 individual green LEDs.
Comes with two capacitive touchpads, one capacitive slider, and an onboard ATSAML10 32-bit MCU.
Smart and powerful tool for analyzing pin states and voltage levels on the mikroBUS™.
Kompakt tilläggskort med den kapacitiva sensorn ams OSRAM AS8579.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Publicerad: 2019-04-10
| Uppdaterad: 2023-09-25