Microchip Technology PIC24FV32KA304 Low Power 16-Bit Microcontrollers
Microchip Technology PIC24FV32KA304 Low Power Microcontrollers are compact, general purpose, 16-Bit Flash MCUs with XLP Technology. These devices offers a broad peripheral feature set and enhanced computational performance. The PIC24FV32KA304 MCUs also offer a migration option for those high-performance applications which may be outgrowing their 8-bit platforms, but do not require the numerical processing power of a Digital Signal Processor (DSP). Designed for power-constrained and battery-powered applications, the PIC24FV32KA304 MCUs feature unique peripherals like DSBOR, DSWDT, and RTCC which run in Deep Sleep mode for industry-leading low-power performance.The Microchip Technology PIC24FV32KA304 MCUs are offered in compact 20-pin, 28-pin, 44-pin, and 48-pin packages, making them ideal for space-constrained applications.
Features
- Operating Voltage
- PIC24FV products support 2.0V to 5.5V operation
- PIC24F products support 1.8V to 3.6V operation
- nanoWatt XLP Technology
- Ideal for battery applications
- 20nA Deep Sleep mode
- 25nA Sleep mode with RAM retention
- 500nA Real Time Clock & Calendar operation in Sleep modes
- 400nA Watch Dog Timer operation in Sleep modes
- 512 Bytes of Data EEPROM
- Low Power
- 1µS wake-up from Sleep
- 50nA I/O port leakage
- 200µA at 1MHz Run mode
- Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
- System Supervisors: Low Power BOR, WDT, INT0 and RTCC
- Internal oscillator support: 31kHz to 8MHz, up to 32MHz with 4X PLL
- Fail-Safe Clock Monitor allows safe shutdown if clock fails
- CPU
- Up to 16 MIPS performance
- Single Cycle Instruction Execution
- 16 x 16 Hardware Multiply, and 32-bit x 16-bit Hardware Divider
- C Compiler Optimized Instruction Set System
- Peripherals
- 12-bit Differential ADC, 16 channels, 100k samples per second, 16-deep result buffer
- Charge Time Measurement Unit (CTMU) enabling 16 channels of Capacitive Touch
- Two Analog rail-to-rail comparators Peripherals
- 2x UART Modules with LIN and IrDA support, 4 Deep FIFO
- 2x SPI Modules with 8 Deep FIFO
- 2x I2C Modules with Master and Slave Modes
- Hardware RTCC, Real-Time Clock Calendar with Alarms
Applications
- Consumer devices
- Industrial automation
- Battery-powered devices
- Handheld devices
- Home appliances
- HVAC control
- Electricity metering
- Security panels
- Fingerprint scanners
- Embedded security
Videos
Benefits of XLP
Publicerad: 2011-12-14
| Uppdaterad: 2022-03-11