Microchip Technology PIC24FJ64GA102 & PIC24FJ64GB002 16-Bit MCUs
Microchip Technology PIC24FJ64GA102 and PIC24FJ64GB002 16-Bit Microcontrollers are high-performance, low power MCUs designed for applications that may need more than an 8-bit platform but do not require the power of a digital signal processor. Both MCU families feature eXtreme Low Power (XLP) design and a wide range of of serial communication peripherals to handle application requirements. The PIC24FJ64GB002 MCUs include an expanded peripheral feature set and enhanced computational performance with USB On-The-Go (OTG) connectivity.Features
- CPU
- Up to 16 MIPS performance
- 16 x 16 Hardware Multiply, Single Cycle Execution
- 32-bit x 16-bit Hardware Divider
- C Compiler Optimized Instruction Set
- System
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
- On-chip LDO Voltage Regulator
- JTAG Boundary Scan and Flash Memory Program Support
- Fail-Safe Clock Monitor - allows safe shutdown if clock fails
- Watchdog Timer with separate RC oscillator
- nanoWatt Power Managed Modes
- Run, Idle and Sleep modes
- Deep sleep mode for lowest current consumption
- Multiple, Switchable Clock Modes for Optimum Performance and Power Management
- Analog Features
- 3 analog comparators
- Other Peripherals
- 2 UART Modules with LIN and IrDA® support, 4 Deep FIFO
- 2 SPI Modules with 8 Deep FIFO
Applications
- Internet of Things (IoT)
- Consumer devices
- Industrial automation
- Battery-powered devices
- Handheld devices
- Home appliances
- HVAC control
- Electricity metering
- Security panels
- Touch controllers
- Fingerprint scanners
- Embedded security
Videos
Benefits of XLP
Publicerad: 2011-10-18
| Uppdaterad: 2022-03-11