Analog Devices / Maxim Integrated SC1905 Development Board
Analog Devices SC1905 Development Board is designed to evaluate the SC1905 power amplifier. This evaluation kit provides the hardware and software Graphical User Interface (GUI) necessary to evaluate the SC1905 power amplifier. The SC1905 amplifier is a pin-compatible upgrade of the SC1894 RF PA Linearizer (RFPAL) that supports signal bandwidths up to 100MHz. This development board operates from the 3300MHz to 3800MHz frequency range. Applications include 4G and 5G cellular infrastructure, repeaters, small cells, microcells, and picocells.Features
- Operates from 3300MHz to 3800MHz
- RFin/RFout PA Linearizer SoC in standard CMOS
- 10MHz, 13MHz, 15.36MHz, 19.2MHz, 20MHz, 26MHz, and 30.72MHz external reference clock support
- 1280mW low power consumption
- 5MHz to 100MHz input signal bandwidth
- Packaged in a 9mm x 9mm QFN package
- -40°C to +105°C operating case temperature range
- Fully RoHS-compliant and green materials
- Ease-of-use:
- Integrated RFin/RFout solution
- Reduced SW development
- Reduces system power consumption and OPEX
- Reduces BOM costs, area, and total volume
- Smaller power supply, heat sink, and enclosure
- Small implementation size (<6.5cm2)
Applications
- 4G and 5G cellular infrastructure
- Single/multicarrier, multistandard WCDMA, LTE, and TD-LTE
- BTS amplifiers, Remote Radar Head (RRH), and booster amplifiers
- Repeaters, small cells, microcells, picocells, DAS, AAS, and MIMO systems
- Wide range of PAs and output power:
- Amplifier class A/AB and Doherty
- PA Process LDMOS, GaN, GaAs, and InGaP
- Any application requiring PA linearization
Publicerad: 2019-04-25
| Uppdaterad: 2023-04-19