Analog Devices / Maxim Integrated SC1905-EVK2400 Evaluation Kit
Analog Devices SC1905-EVK2400 Evaluation Kit is a platform for evaluating the performance of the SC1905 RF Power Amplifier Linearizers. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL), supporting signal bandwidths up to 100MHz. The SC1905-EVK2400 Evaluation Kit offers ease of use, an integrated RFin/RFout solution, a smaller power supply, a heat sink, and an enclosure.Features
- Frequency ranges:
- SC1905-EVK3400: 3300MHz–3800MHz
- SC1905-EVk2400: 2300MHz–2700MHz
- RFin/RFout PA linearizer SoC in standard CMOS
- Fully adaptive correction
- 10MHz, 13MHz, 15.36MHz, 19.2MHz, 20MHz, 26MHz, and 30.72MHz external reference clock support
- 1280mW power consumption
- 698MHz to 3800MHz frequency range
- 5MHz to 100MHz input signal bandwidth
- 9mm x 9mm QFN package
- -40°C to +105°C operating case temperature:
- Fully RoHS-compliant, green materials
- Ease-of-use
- Integrated RFin/RFout solution
- Reduced SW development
- Reduces system power consumption and OPEX
- Reduces BOM costs, area, and total volume
- Smaller power supply, heat sink, and enclosure
- Small implementation size (<6.5cm2)
Applications
- 4G and 5G cellular infrastructure
- Single/multicarrier, multistandard: WCDMA, LTE, and TD-LTE
- BTS amplifiers, RRH, booster amplifiers, repeaters, small cells, microcells, picocells, DAS, AAS, and MIMO systems
- Wide range of PAs and output power
- Amplifier: Class A/AB and Doherty
- PA process: LDMOS, GaN, GaAs, and InGaP
- Any application requiring PA linearization
Publicerad: 2019-01-18
| Uppdaterad: 2023-04-21