Texas Instruments Presenterade produkter
UCC2773x/-Q1 Gate-drivenheter med halvbrygga
Provides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.
LM4060 High Precision Shunt Voltage Reference
Offers a low 20ppm/°C temperature coefficient and 0.05% high precision initial accuracy.
bq79731B-Q1 High-Voltage Battery Pack Monitor
This monitor can measure the divided-down high-voltage nodes in a battery system.
TRF2001P ISM Band Multiprotocol & Wi-SUN RF FEM
A high-performance RF FEM for low-power wireless applications in the sub-1GHz band.
SN74LV8T7541-Q1 Automotive Octal Buffers
Features octal buffers with open-drain outputs and a logic level shifter.
TPUL2G123/-Q1 Dubbla RC-tidsinställda Mono-multivibratorer
Features two independent devices designed for 1.5V to 5.5V operation.
TPS37100/TPS37100-Q1-handledare
Supplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.
SN74LV8T541/-Q1 oktal buffertar/drivkretsar
Features eight non-inverting buffers with 3-state outputs & active-low output enable pins.