KEMET Multilayer Piezoelectric Actuators

KEMET Multilayer Piezoelectric Actuators are based on a proprietary element-structure design and piezoelectric ceramic materials with high electrostrictive coefficients. These actuators are smaller than conventional piezoelectric actuators but can produce greater displacements and forces at low voltages. KEMET Multilayer Piezoelectric Actuators feature 150VDC maximum driving voltage, ±20% capacitance tolerance, and insulation resistance of 1MΩ or higher. The actuator lineup includes the AE, AER, AL, and AS series as resin-coated products and the AHB, ASB, and ASL series, which are metal-sealed to better protect against ambient humidity, providing higher performance and an extended operational lifetime.

Applications

  • Semiconductor manufacturing systems
  • Precision machinery and mechatronics
  • Various X-Y stages
  • Mirror/prism positioning
  • Imaging equipment
  • Linear motors
  • Fluid flow-control valve drives
  • Optical equipment
  • Measuring instruments
  • Vibration sources and control
  • Dispensers

For more detailed information about applications and which actuator type to use, please refer to page 26 of the User Manual under Additional Resources.

Multilayer Actuators

Infographic - KEMET Multilayer Piezoelectric Actuators

Application Guide

Infographic - KEMET Multilayer Piezoelectric Actuators

Performance Guide

Performance Graph - KEMET Multilayer Piezoelectric Actuators

Videos

Publicerad: 2019-02-27 | Uppdaterad: 2026-09-01