Infineon Technologies 600V CoolMOS™ SJ S7A Power Device

Infineon Technologies 600V CoolMOS™ SJ S7A Power Device is a high voltage power MOSFET, designed as a static switch. The device was designed according to the Infineon Technologies' super-junction (SJ) principle. It combines the experience of the leading SJ MOSFET supplier with high-class innovation for low RDS(on) in a QDPAK package. The S7A series is optimized for low-frequency switching and high current applications like circuit breakers.

Features

  • Optimized for low switching frequency in high-end applications (circuit breakers and diode paralleling/replacement in bridge rectifiers)
  • S7A technology enables best in class RDS(on) in the smallest footprint
  • Kelvin Source pin improves switching performance at high current
  • QDPAK (PG-HDSOP-22-1) package is MSL1 compliant, total Pb-free has easy visual inspection leads

Applications

  • Circuit breakers (HV Battery disconnect switch, DC and AC low-frequency switch, HVE-fuse)
  • Diode paralleling/replacement for high power/performance applications
Publicerad: 2021-01-19 | Uppdaterad: 2023-05-18