Heyco Liquid Tight Cordgrips
Heyco Liquid Tight Cordgrips offer strain relief and leak protection for demanding applications requiring a liquid-tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single or multiple cables. Heyco Liquid Tight Cordgrips are approved for NEMA 4, 4X, 6, and 6P applications.
Features
- 5.3mm to 39.6mm cable diameter range
- NPT, Pg, and metric thread options
- Straight, right-angle, pigtail, and snap-in types
- Multi-hole, oval hole, Romex® connector, break-thru gland, and V0 material versions
- Approved for NEMA 4, 4X, 6, and 6P applications
- Black, blue, brass, brown, gray, natural, and white color options
- Aluminum, brass/nickel-plated Brass, nylon, and steel material options
Videos
Publicerad: 2022-07-25
| Uppdaterad: 2026-05-11