Heyco Halogen-Free Liquid Tight Cordgrips
Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6, which will not burn or produce toxic fumes in the event of a fire. The IP68-rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Halogen-Free Liquid Tight Cordgrips feature a sealing nut assembly with a ratchet design that protects against vibration and provides a firm grip on the cable.
Features
- Molded from a nylon material which, in the event of a fire, will not burn or produce toxic gases
- Formulated for sunlight resistance
- Integral sealing ring ensures a superior seal at the clearance or threaded mounting hole location, every time
- Wide range of approved cable diameters
- Approved for NEMA 4, 4X, 6, and 6P applications
- Ratchet design with sealing nut assembly provides superior antivibration protection and ensures a firm grip on the cable
- Acme threads on the body prevent skipping and speed installation
- All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL)
- Use the cordgrip with the smallest maximum diameter that will fit your application
- Locknuts not included
Specifications
- Nylon 6/6 non-halogen material with Buna N sealing gland
- UL 94V-0 flammability rating
- IP68 rating (70psi, 5bar)
- Temperature ranges
- -40°C to +115°C static
- -20°C to +100°C dynamic
Construction
Publicerad: 2014-06-05
| Uppdaterad: 2026-04-30