Digi ConnectCore® 8M Nano System-On-Modules (SOM)
Digi ConnectCore® 8M Nano System-On-Modules (SOM) are designed for industrial reliability and embedded devices' 10+ year product lifecycle. These SOMs feature up to 4x power efficient Arm® Cortex®-A53 cores and 1x Cortex-M7 core that minimizes power consumption while maintaining a high standard of performance. The 8M Nano SOMs feature TrustFence® for critical security and data privacy capabilities, XBee® integration, and Remote Manager® for remote monitoring and management. These SOMs operate at -40°C to +85°C temperature range, -50°C to +125°C storage temperature range, and 5%RH to 90%RH (non-condensing) relative humidity range. The 8M Nano SOMs are used in a wide range of industrial, medical, agricultural, transportation, Internet-of-Things (IoT), Human-Machine Interface (HMI), edge computing, and machine learning.Features
- Peripherals/interfaces:
- 1x USB 2.0 OTG controllers with integrated PHY interfaces
- 3x Ultra Secure Digital Host Controller (uSDHC) interfaces
- 4x Universal Asynchronous Receiver/Transmitter (UART) modules
- 4x I2C modules
- 3x SPI modules
- 1x Quad SPI
- 10x PWM channels
- 1x 16-bit ADC module with accurate internal voltage reference, up to 20 channels
- 5x Synchronous Audio Interface (SAI) modules supporting I2S, AC97, TDM, codec/DSP, and DSD interfaces
- 1x S/PDIF input and output, including a raw capture input mode
- 8-channel Pulse Density Modulation (PDM) input
- Up to 112 GPIOs
- Power management with both hardware and software support for low-power designs
- Application processor:
- NXP® i.MX8 Nano
- Up to 4x Cortex-A53 cores at 1.4GHz
- 1x Cortex-M7 core 600MHz core for real-time processing
- Memory:
- Up to 8GB eMMC, up to 1GB of LPDDR4 (16-bit)
- Security:
- Digi TrustFence®, TRNG, TrustZone, secure RTC, secure JTAG, and secure element
- Seamless cellular modem and Digi XBee® integration
- Bluetooth 5 support
- 1x1 802.11a/b/g/n/ac dual-band wireless Wi-Fi
- 1x 10/100/1000M Ethernet + AVB
- -40°C to +85°C industrial operating temperature range
- 5%RH to 90%RH (non-condensing) relative humidity range
Applications
- Industrial
- Medical
- Agricultural
- Transportation
- IoT
- HMI
- Edge computing
- Machine learning
Block Diagram
Publicerad: 2022-03-11
| Uppdaterad: 2024-02-29