Digi CC-ACC-LCDH-10 LCD Application Kit

Digi CC-ACC-LCDH-10 LCD Application Kit includes a 10-inch WXGA (1280x800) LCD panel with a capacitive touch screen. The Digi CC-ACC-LCDH-10 LCD Application Kit supports Digi ConnectCore 6N/6N SBC, 6+/6+ SBC, 6UL/6UL SBC, 8X/8X SBC Pro, 8M Nano, 8M Mini, MP1, and 93. The LCD and touch, including the prebuild development kit, are fully supported in Digi Embedded Yocto (DEY) and Digi Embedded Android (DEA).

Features

  • LCD and touch are fully supported in Digi Embedded Yocto (DEY) and Digi Embedded Android (DEA)
Publicerad: 2023-09-07 | Uppdaterad: 2024-02-29