Coilcraft Square Air Core High Inductance RF Inductors
Coilcraft Square Air Core High Inductance RF Inductors feature excellent Q factors of up to 230 at 400MHz, with current handling up to 5.7A. These higher inductance variants offer values ranging from 47nH to 500nH. Each value is available at 2% and 5% tolerance in 7" machine-ready reels or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads for reliable soldering while having an ambient temperature rating from -40°C to +125°C with Irms current. Coilcraft square air core high inductance RF inductors use a flat top and bottom design for reliable pick and place and mechanical stability.Features
- Excellent Q factors of up to 230 at 400MHz
- Current handling from 3.7A to 5.7A
- Inductance values from 47nH to 500nH
- 2% and 5% inductance tolerance options
- Flat top and bottom for reliable pick and place and mechanical stability
- +5ppm/°C to +70ppm/°C temperature coefficient range
- 50MHz (2222SQ and 2929SQ) or 400MHz (1515SQ) test frequencies
- 0.500GHz to 2.13GHz minimum self-resonant frequency range
- 5.50mΩ to 16.5mΩ maximum DCR range
- Resistant to soldering heat, 3x maximum 40s reflows at +260°C
- Moisture Sensitivity Level (MSL) 1
- Tin-silver over copper terminations
- -40° to +125°C ambient temperature with Irms current
- Halogen-free and RoHS compliant
Development Tools
- Designer Kit C438
- Contains 10 each of all 5% parts
- View Kit Contents
- Designer Kit C438-2
- Contains 10 each of all 2% parts
- View Kit Contents
Publicerad: 2018-02-07
| Uppdaterad: 2022-08-26