Coilcraft Square Air Core RF Inductors

Coilcraft Square Air Core RF Inductors feature solder-coated leads, excellent Q factors, and cover inductance values ranging from 5.5nH to 500nH. These RF inductors use a flat top and bottom design for reliable pick and place as well as added mechanical stability. Coilcraft square air core RF inductors include lower and higher inductance models. Sample kits are available, containing 10x each of all parts with 5% tolerance.

Features

  • Lower and higher inductance models are available
  • Resistance to soldering heat, maximum of three 40-second reflows at +260°C, parts cooled to room temperature between cycles
  • -40°C to +125°C ambient temperature with Irms current
  • +5ppm/°C to +70ppm/°C TCL
  • RoHS compliant tin-silver over copper terminations
  • MSL 1

Videos

Publicerad: 2018-02-07 | Uppdaterad: 2022-10-20