Termistorer

Resultat: 8 470
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning
Panasonic NTC-termistorer 0402 R25 100Kohms 1% B(25/50) 4250K+/-1% 27 979På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

ERTJ 4300 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Honeywell NTC-termistorer 100KOhm 5% Axial Thermistor NTC 584På lager
Min.: 1
Multipla: 1
Papprulle: 50

135 3974 K 100 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer K 276/12 K/A 24 2% NTC Thermistor 804På lager
Min.: 1
Multipla: 1

NTC Probe 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
EPCOS / TDK NTC-termistorer NTC THERMISTOR G541 / 10 K / F 1 % 1 151På lager
Min.: 1
Multipla: 1

B57541G1 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
Measurement Specialties NTC-termistorer GSFC SPACE QUALIFIED THERMISTOR 4På lager
Min.: 1
Multipla: 1
Amphenol Advanced Sensors NTC-termistorer Diode +-10% Tolerance 1 842På lager
Min.: 1
Multipla: 1

GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Temp Sensor 1 Deg Accuracy 3 125På lager
Min.: 1
Multipla: 1

MS 2 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 2KOhm +/-.1C Epoxy Interchangeable Chip 411På lager
Min.: 1
Multipla: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Epoxy Coat 2252 Ohm +/- 0.2C 0-70C 658På lager
Min.: 1
Multipla: 1

TK95 2.252 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Molex NTC-termistorer NTC Epoxy Therm Cbls 3892 100mm 3K1% 2 328På lager
Min.: 1
Multipla: 1

215270 3892 K 3 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 100 mm 3 mm 7 mm Bulk
Panasonic NTC-termistorer 10KOhms 5% THERMISTOR NTC 79 106På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

ERTJ 4250 K 10 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC-termistorer 1KOhm 20% Thermistor mini glass probe 123På lager
Min.: 1
Multipla: 1

120 3518 K 1 kOhms 700 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.5 mm 31.8 mm 1.5 mm
Honeywell NTC-termistorer 2KOhm 20% RAD Thermistor Probe 162På lager
Min.: 1
Multipla: 1

120 3442 K 2 kOhms 700 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.5 mm 31.8 mm 1.5 mm
TDK NTC-termistorer THERMISTOR, NTC 4.7K OHM, 5%, 0805 4 422På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
YAGEO NTC-termistorer NTC,5mm, 10ohm 2A +/-20% box 2 088På lager
Min.: 1
Multipla: 1

NT Bulk
Amphenol Advanced Sensors NTC-termistorer DIA .11 10k Ohm 2 820På lager
Min.: 1
Multipla: 1

RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC-termistorer DIA .22 100 Ohm 5 081På lager
Min.: 1
Multipla: 1

RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 100KOHM 25% ADJACENT 405På lager
Min.: 5
Multipla: 5
BR 3670 K 100 kOhms 65 uW 25 % Off-Board Wire Lead - 80 C + 300 C 0.28 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC-termistorer 30K OHM 15% ADJACENT 157På lager
Min.: 1
Multipla: 1
BR 3670 K 30 kOhms 100 uW 15 % Off-Board Wire Lead - 80 C + 300 C 0.36 mm 7.9 mm 0.36 mm
Amphenol Advanced Sensors NTC-termistorer 1206 size, 100Kohm +/- 5% a. 25C 1 260På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NHQ 4250 K 100 kOhms 1.5 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Molex NTC-termistorer NTC Ring Cable 3982 M3.5 75mm 5K 2% 1 694På lager
Min.: 1
Multipla: 1

213865 3982 K 5 kOhms 2 % Ring Lug Wire Lead - 40 C + 105 C 3.7 mm 75 mm
Molex NTC-termistorer NTC Epoxy Therm Cbls 3892 100mm 10K0.44% 4 355På lager
Min.: 1
Multipla: 1

215270 3892 K 10 kOhms 0.44 % Off-Board Wire Lead - 40 C + 135 C 3 mm 100 mm 3 mm 7 mm Bulk
Molex NTC-termistorer NTC Epoxy Therm Cbls 3892 25mm 1K1% 2 177På lager
Min.: 1
Multipla: 1

215270 3892 K 1 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 25 mm 3 mm 7 mm Bulk
KYOCERA AVX NTC-termistorer 1206 10ohm 10% 12 292På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NC20 3470 K 10 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC-termistorer 100K OHM 1608 SMD .5% 26 662På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NCU18_S 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel