Accelerometrar

 Accelerometrar
Accelerometers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many accelerometer manufacturers including Analog Devices, MEMSIC, STMicroelectronics & more. Please view our large selection of accelerometers below.

View Newest Accelerometers
Resultat: 360
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Sensortyp Avkänningsaxel Acceleration Känslighet Utgångstyp Gränssnittstyp Upplösning Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
MEMSIC Accelerometrar 2x2 High Resolution Gen 3 9 532På lager
Min.: 1
Multipla: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C 8 bit, 10 bit, 14 bit 3.6 V 1.7 V 130 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
Amphenol Wilcoxon Accelerometrar Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 16På lager
Min.: 1
Multipla: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
STMicroelectronics Accelerometrar MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut 6 481På lager
8 000Förväntad 2026-10-26
Min.: 1
Multipla: 1
Papprulle: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometrar Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 2 561På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometrar MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 8 182På lager
10 000På beställningen
Min.: 1
Multipla: 1
Max.: 1 000
Papprulle: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometrar MEMS digital output dual motion and temperature sensor 3 573På lager
10 000Förväntad 2026-07-27
Min.: 1
Multipla: 1
Max.: 1 000
Papprulle: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometrar Ultralow-power accelerometer with antialiasing and motion detection 1 834På lager
20 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometrar MEMS Ultra Low-Power 3-Axes "Nano" 8 932På lager
134 958På beställningen
Min.: 1
Multipla: 1
Papprulle: 4 000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 491På lager
Min.: 1
Multipla: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometrar Small, Low Power, 3-Axis, 16 g Accelerometer 1 421På lager
Min.: 1
Multipla: 1

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
Murata Electronics Accelerometrar SENSOR 323På lager
Min.: 1
Multipla: 1
Papprulle: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
TE Connectivity Accelerometrar 8911N-EX-E, EU 868MHz w/battery 7På lager
Min.: 1
Multipla: 1
Nej
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometrar 8531N-EX BLE 3-AXIS ACCEL w/battery 14På lager
Min.: 1
Multipla: 1
Nej
5 % - 40 C + 60 C Screw
Analog Devices ADXL371BCCZ-RL7
Analog Devices Accelerometrar Micropower, 3-Axis, 200 g Digital Output, MEMS Accelerometer 563På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

3-axis 200 g Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 21På lager
Min.: 1
Multipla: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometrar Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 25På lager
52Förväntad 2026-03-16
Min.: 1
Multipla: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometrar Small, Low Power, 3-Axis 5 g Accelerometer 45På lager
2 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar 3 Axis, Digital Accelerometer Open Mrkt 89På lager
1 500Förväntad 2027-03-15
Min.: 1
Multipla: 1
Papprulle: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar 3 Axis, Digital Accelerometer Ope 59På lager
Min.: 1
Multipla: 1
Papprulle: 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometrar 3-Axis, 200 g Digital MEMS Accelerometer 31På lager
5 000Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 5 000

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometrar 8911N-NX-E, EU 868MHz w/battery 10På lager
Min.: 1
Multipla: 1
Nej
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometrar 8911N-EX-A, US 915MHz w/battery 8På lager
Min.: 1
Multipla: 1
Nej
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometrar 8511N-NX BLE 1-AXIS ACCEL w/battery 5På lager
Min.: 1
Multipla: 1
Nej
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometrar 8531N-NX BLE 3-AXIS ACCEL w/battery 20På lager
Min.: 1
Multipla: 1
Nej
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometrar 8511N-EX BLE 1-AXIS ACCEL w/battery 8På lager
Min.: 1
Multipla: 1
Nej
5 % - 40 C + 60 C Screw