UltraCMOS Serie RF-omkopplare, IC:er

Resultat: 59
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Omkopplingskonfiguration Minimal frekvens Maximal frekvens Införingsförlust Avisolering - Typ Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Teknologi Kvalificering Serie Förpackning
pSemi RF-omkopplare, IC:er SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1 691På lager
Min.: 1
Multipla: 1
Papprulle: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 20 lead 4x4 LGA 14 953På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 24 lead 4x4 QFN 32 095På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 20 lead 4x4 QFN 3 085På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 24 lead 4x4 QFN 3 404På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SP5T 450 MHz 4 GHz 1.6 dB 42 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 12 lead 3x3 QFN 1 874På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 32 lead 5x5 LGA 5 685På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er 1 134På lager
Min.: 1
Multipla: 1
Papprulle: 500

UltraCMOS Reel, Cut Tape, MouseReel
pSemi PE42522C-X
pSemi RF-omkopplare, IC:er Green 29 lead 4x4 LGA 964På lager
Min.: 1
Multipla: 1
Papprulle: 500
UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 6 lead SC70 2 390På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 6 lead SC70 84 483På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 12 lead 2x2 QFN 24 979På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 16 lead 3x3 QFN 2 456På lager
9 000Förväntad 2026-07-17
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 9 kHz 13 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 16 lead 3x3 QFN 3 486På lager
2 438Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 9 kHz 13 GHz 1.85 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Flip Chip Die 382På lager
Min.: 1
Multipla: 1
Papprulle: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 29 lead 4x4 LGA 517På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP4T 9 kHz 18 GHz 3.9 dB 26 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 24 lead 4x4 QFN 2 185På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 24 lead 4x4 QFN 8 513På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP8T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 32 lead 5x5 QFN 1 542På lager
Min.: 1
Multipla: 1
Papprulle: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF-omkopplare, IC:er Green 32 lead 5x5 QFN 1 215På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi PE42524B-X
pSemi RF-omkopplare, IC:er SPDT, 40GHz, High Iso, Reflective, Flip Chip Die 171På lager
1 000Förväntad 2026-08-17
Min.: 1
Multipla: 1
Papprulle: 500

UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 20 lead 4x4 QFN 5 463På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 12 lead 2x2 QFN 3 654På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 100 MHz 6 GHz 0.9 dB 16 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 16 lead 3x3 QFN 2 446På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SP4T 50 MHz 3 GHz 0.95 dB 22 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 12 lead 3x3 QFN 2 801På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 5 MHz 6 GHz 0.75 dB 20 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel