RF-isolatorer

Resultat: 1 367
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Isolering dB Märkeffekt Driftriktning Införingsförlust VSWR Monteringsstil RF-serie Kön Minsta drifttemperatur Maximal drifttemperatur Mått Bildstorlek Reflekterad effekt Kontaktplätering Kroppsmaterial Förpackning
Molex RF-isolatorer SMSJ Isolator 925-960MHz 23mm 101På lager
Min.: 1
Multipla: 1

925 MHz to 950 MHz Clockwise 0.2 dB Solder - 40 C + 115 C 50 Ohms
DiTom RF-isolatorer 3.00 - 6.00 GHz Isolator 3På lager
Min.: 1
Multipla: 1

3 GHz to 6 GHz Female, Male 0 C + 50 C 1.25 in x 0.7 in x 1.25 in Bulk
DiTom RF-isolatorer 3.00 - 6.00 GHz Isolator 2På lager
Min.: 1
Multipla: 1

3 GHz to 6 GHz Female, Female 0 C + 50 C 2.5 in x 0.7 in x 1.25 in Bulk
DiTom RF-isolatorer 4.00 - 12.00 GHz Isolator 2På lager
Min.: 1
Multipla: 1

4 GHz to 12 GHz Female, Female - 10 C + 60 C 1 in x 0.5 in x 1 in Bulk
DiTom RF-isolatorer 6.00 - 12.40 GHz Isolator 1På lager
Min.: 1
Multipla: 1

6 GHz to 12.4 GHz Female, Male - 10 C + 60 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom RF-isolatorer 1.70 - 2.20 GHz Isolator 1På lager
Min.: 1
Multipla: 1

1.7 GHz to 2 GHz Female, Male - 20 C + 65 C 2.5 in x 0.73 in x 1.25 in Bulk
DiTom RF-isolatorer 33.00 - 37.00 GHz Isolator 1På lager
Min.: 1
Multipla: 1

33 GHz to 37 GHz Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF-isolatorer 9.20 - 10.50 GHz Isolator 2På lager
Min.: 1
Multipla: 1

9.2 GHz to 10.5 GHz Female, Female - 30 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF-isolatorer 0.95 - 1.225 GHz Isolator 1På lager
Min.: 1
Multipla: 1

950 MHz to 1.225 GHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in 10 W Bulk
DiTom RF-isolatorer 1.40 - 1.60 GHz Isolator 1På lager
Min.: 1
Multipla: 1

1.4 GHz to 1.6 GHz Female, Male - 20 C + 65 C 2.5 in x 0.73 in x 1.25 in Bulk
DiTom RF-isolatorer 0.698 - 1.00 GHz Isolator 1På lager
Min.: 1
Multipla: 1

698 MHz to 1 GHz Female, Female - 20 C + 65 C 1.58 in x 0.7 in x 1.62 in Bulk
DiTom RF-isolatorer 18.00 - 26.50 GHz Isolator 1På lager
Min.: 1
Multipla: 1

18 GHz to 26.5 GHz Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF-isolatorer 5.40 - 5.90 GHz Isolator 1På lager
Min.: 1
Multipla: 1

5.4 GHz to 5.9 GHz Male, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom RF-isolatorer 8.00 - 12.40 GHz Isolator 1På lager
Min.: 1
Multipla: 1

8 GHz to 12.4 GHz Female, Male - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Bulk
DiTom RF-isolatorer 1.40 - 1.60 GHz Isolator 1På lager
Min.: 1
Multipla: 1

1.4 GHz to 1.6 GHz Female, Male - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF-isolatorer 1.20 - 1.40 GHz Isolator 1På lager
Min.: 1
Multipla: 1

1.2 GHz to 1.4 GHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF-isolatorer 24.00 - 28.00 GHz Isolator 1På lager
Min.: 1
Multipla: 1

24 GHz to 28 GHz Male, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF-isolatorer 31.00 - 33.00 GHz Isolator 1På lager
Min.: 1
Multipla: 1

31 GHz to 33 GHz Female, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF-isolatorer 4.00 - 8.00 GHz Isolator 2På lager
Min.: 1
Multipla: 1

4 GHz to 8 GHz Female, Male - 10 C + 60 C 1 in x 0.5 in x 1 in Bulk
DiTom RF-isolatorer 0.50 - 0.70 GHz Isolator 1På lager
Min.: 1
Multipla: 1

500 MHz to 700 MHz Female, Female - 20 C + 65 C 1.58 in x 0.7 in x 1.62 in Bulk
DiTom RF-isolatorer 26.50 - 40.00 GHz Isolator 1På lager
Min.: 1
Multipla: 1

26.5 GHz to 40 GHz Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF-isolatorer 7.50 - 10.00 GHz Isolator 2På lager
Min.: 1
Multipla: 1

7.5 GHz to 10 GHz Female, Female - 30 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
Pasternack RF-isolatorer Isolator With 18 dB Isolation From 1 GHz to 2 GHz, 10 Watts And SMA Female 2På lager
Min.: 1
Multipla: 1

1 GHz to 2 GHz 18 dB 10 W 0.6 dB 1.35:1 SMA Female, Female - 10 C + 40 C 66.04 mm x 66.04 mm x 19.05 mm 50 Ohms Bulk
Pasternack RF-isolatorer High Power Isolator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and SMA Female 2På lager
Min.: 1
Multipla: 1

Bulk
Pasternack RF-isolatorer Isolator with 18 dB Isolation from 4 GHz to 8 GHz, 10 Watts and SMA Female 5På lager
Min.: 1
Multipla: 1

4 GHz to 8 GHz 18 dB 10 W 0.6 dB 1.3:1 SMA Female, Female 25.4 mm x 25.4 mm x 16 mm 50 Ohms Steel Bulk