STMicroelectronics RF MOSFET-transistorer

Resultat: 91
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Transistorns polaritet Teknologi Id - Kontinuerlig dräneringsström Vds - Dräneringskällans genombrottsspänning Rds på - Dräneringskällans resistans Manövreringsfrekvens Förstärkning Utgångseffekt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics RF MOSFET-transistorer RF POWER TRANS 1 497På lager
Min.: 1
Multipla: 1

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer RF POWER TRANS 6 631På lager
Min.: 1
Multipla: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer RF Pwr Transistors LDMOST Plastic N Ch 1 549På lager
Min.: 1
Multipla: 1

N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer RF Pwr Transistors LDMOST Plastic Fam 872På lager
Min.: 1
Multipla: 1

N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer POWER R.F. N-Ch Trans 613På lager
Min.: 1
Multipla: 1

N-Channel Si 8 A 40 V 870 MHz 14.9 dB 35 W - 65 C + 165 C SMD/SMT PowerSO-12 Tube
STMicroelectronics RF MOSFET-transistorer RF Trans 200V 150W 14.8 dB at 175MHz 43På lager
Min.: 1
Multipla: 1

N-Channel Si 20 A 200 V 250 MHz 14.8 dB 150 W + 150 C SMD/SMT M174 Bulk
STMicroelectronics RF MOSFET-transistorer RF PWR N-Ch MOS 150W 14dB 175MHz 5På lager
250På beställningen
Min.: 1
Multipla: 1

N-Channel Si 20 A 125 V 175 MHz 14 dB 150 W + 200 C Screw Mount Bulk
STMicroelectronics RF MOSFET-transistorer POWER RF Transistor 148På lager
Min.: 1
Multipla: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET-transistorer N-Ch, 12.5V 15W3 Transistor, LDMOST 580På lager
Min.: 1
Multipla: 1
Papprulle: 600

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer RF Pwr Transistors LDMOST Plastic N Ch 189På lager
Min.: 1
Multipla: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer POWER R.F. 472På lager
Min.: 1
Multipla: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET-transistorer 120 W 50 V RF power LDMOS transistor from HF to 1.5 GHz 18På lager
Min.: 1
Multipla: 1
Papprulle: 100

Dual N-Channel Si 2.5 A 95 V 1 Ohms 1 GHz 20 dB 120 W + 200 C SMD/SMT LBB-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer RF POWER transistor LDMOST family N-Chan 115På lager
Min.: 1
Multipla: 1

N-Channel Si 4 A 25 V 1 GHz 12 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor 110På lager
Min.: 1
Multipla: 1
Papprulle: 120

N-Channel Si 2.5 A 110 V 1 Ohms 1 GHz 19 dB 400 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer 180 W, 28 V, 1.3 to 1.6 GHz RF power LDMOS transistor 20På lager
Min.: 1
Multipla: 1
Papprulle: 120

N-Channel Si 2.5 A 65 V 1 Ohms 1.6 GHz 14 dB 180 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer POWER RF Transistor 3 812På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

N-Channel Si 5 A 25 V 1 GHz 15 dB 8 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer RF POWER transistor LDMOST family N-Chan 3 722På lager
3 000Förväntad 2026-07-06
Min.: 1
Multipla: 1
Papprulle: 3 000

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer RF PWR N-Ch MOS 150W 14dB 175MHz 532På lager
Min.: 1
Multipla: 1

N-Channel Si 20 A 125 V 230 MHz 15 dB 150 W + 150 C SMD/SMT M174 Bulk


STMicroelectronics RF MOSFET-transistorer N-Ch MOS HF/VHF/ RF 300W 15dB 175MHz 132På lager
Min.: 1
Multipla: 1

N-Channel Si 40 A 125 V 250 MHz 16 dB 300 W + 150 C SMD/SMT M244 Tube
STMicroelectronics RF MOSFET-transistorer POWER R.F. 389På lager
Min.: 1
Multipla: 1
Papprulle: 600

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer POWER R.F. 689På lager
Min.: 1
Multipla: 1
Papprulle: 600

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET-transistorer POWER RF Transistor 170På lager
Min.: 1
Multipla: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer POWER RF Transistor 186På lager
400Förväntad 2026-02-17
Min.: 1
Multipla: 1

N-Channel Si 2.5 A 65 V 760 mOhms 1 GHz 16.5 dB 18 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET-transistorer RF Pwr Transistors LDMOST Plastic N Ch 266På lager
Min.: 1
Multipla: 1

N-Channel Si 4 A 65 V 1 GHz 14 dB 30 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube


STMicroelectronics RF MOSFET-transistorer RF PWR N-Ch MOS 175W 15dB 175MHz 33På lager
Min.: 1
Multipla: 1

N-Channel Si 20 A 130 V 175 MHz 15 dB 175 W + 200 C Screw Mount Bulk