RF-omkopplare, IC:er

Resultat: 863
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Omkopplingskonfiguration Minimal frekvens Maximal frekvens Införingsförlust Avisolering - Typ Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Teknologi Kvalificering Serie Förpackning
Mini-Circuits RF-omkopplare, IC:er Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 23På lager
Min.: 1
Multipla: 1
Papprulle: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Radiall RF-omkopplare, IC:er Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 1På lager
2Förväntad 2026-06-02
Min.: 1
Multipla: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Analog Devices RF-omkopplare, IC:er DC to 14GHz MEMS SWITCH 1 255På lager
Min.: 1
Multipla: 1
Papprulle: 250

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF-omkopplare, IC:er Transmit/Receive Switch SMT DC 8GHz 323På lager
Min.: 1
Multipla: 1

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Cut Tape
pSemi RF-omkopplare, IC:er SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1 576På lager
Min.: 1
Multipla: 1
Papprulle: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Analog Devices RF-omkopplare, IC:er SP8T Non-Reflective Swt , DC - 3.5 GHz 1 459På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel
Nisshinbo RF-omkopplare, IC:er SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 7 071På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Nisshinbo RF-omkopplare, IC:er HP SP4T Switch GaAs 2.7GHz 1.8V 23 354På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Analog Devices RF-omkopplare, IC:er High isolation SPDT, 30GHz, low cut-off 339På lager
Min.: 1
Multipla: 1

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Cut Tape

Menlo Micro RF-omkopplare, IC:er DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar); Industrial Temp 242På lager
Min.: 1
Multipla: 1
Papprulle: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
Analog Devices RF-omkopplare, IC:er SP6T,Pos Bias, Non-Reflective 1 492På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel
Analog Devices RF-omkopplare, IC:er 2x2 Active Switch Matrix 3 271På lager
Min.: 1
Multipla: 1

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Analog Devices RF-omkopplare, IC:er DC-15 GHz Non-Reflective SPDT Switch 1 144På lager
Min.: 1
Multipla: 1
Papprulle: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Qorvo RF-omkopplare, IC:er .5-12GHz SPDT GaN IL < 1dB 94På lager
Min.: 1
Multipla: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Infineon Technologies RF-omkopplare, IC:er ANTENNA DEVICES 11 817På lager
Min.: 1
Multipla: 1
Papprulle: 12 000

SP4T SMD/SMT TSNP-10 BGSA148MN10 Reel, Cut Tape
Skyworks Solutions, Inc. RF-omkopplare, IC:er 1-6GHz SP3T Typ. IIP3 54dBm 12 607På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
Infineon Technologies RF-omkopplare, IC:er ANTENNA DEVICES 11 564På lager
Min.: 1
Multipla: 1
Papprulle: 12 000

SP4T 7.125 GHz SMD/SMT TSNP-10 BGSA149MN10 Reel, Cut Tape
Skyworks Solutions, Inc. RF-omkopplare, IC:er 802.11b/g IL .3dB IP3=+43dBm typ. 43 330På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Analog Devices RF-omkopplare, IC:er High isolation SPDT,40GHz,fast switch 1 299På lager
Min.: 1
Multipla: 1

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF-omkopplare, IC:er Switch, SP4T, DC-18GHz Non-Refl w/Decr 514På lager
Min.: 1
Multipla: 1
Papprulle: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel

pSemi RF-omkopplare, IC:er Green 24 lead 4x4 QFN 31 437På lager
Min.: 1
Multipla: 1
Papprulle: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF-omkopplare, IC:er 100-3000MHz SP8T IL .45dB Iso >31dB 13 003På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SP8T 100 MHz 6 GHz 1.8 dB 15 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13418 Reel, Cut Tape, MouseReel
Analog Devices RF-omkopplare, IC:er Switches 2 972På lager
Min.: 1
Multipla: 1

SPDT 0 Hz 4 GHz 0.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs Cut Tape
Skyworks Solutions, Inc. RF-omkopplare, IC:er .3-2500MHz IL .3dB IP3 +43dBm 15 820På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Qorvo RF-omkopplare, IC:er DC - 20 GHz SPST Switch 1 401På lager
Min.: 1
Multipla: 1
Papprulle: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel