RF-förstärkare

 RF-förstärkare
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Resultat: 3 495
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Manövreringsfrekvens Driftspänning Arbetsström Förstärkning NF - brustal Typ Monteringsstil Paket/låda Teknologi P1dB - Kompressionspunkt OIP3 - Skärningspunkt för tredje ordern Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
Analog Devices RF-förstärkare lo Noise amp SMT, 14 - 27 GHz 162På lager
Min.: 1
Multipla: 1

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Cut Tape
Analog Devices RF-förstärkare lo Noise amp SMT, 9 - 18 GHz 73På lager
655På beställningen
Min.: 1
Multipla: 1

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Cut Tape
Analog Devices RF-förstärkare lo Noise amp SMT, 17 - 26 GHz 189På lager
Min.: 1
Multipla: 1

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Cut Tape
Analog Devices RF-förstärkare lo Noise amp SMT, 17 - 26 GHz 72På lager
Min.: 1
Multipla: 1
Papprulle: 100

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare lo Noise amp SMT, 6 - 20 GHz 30På lager
65Förväntad 2026-05-06
Min.: 1
Multipla: 1

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Cut Tape
Analog Devices RF-förstärkare WBand lo Phase Noise amp SMT, 2 - 18 GHz 25På lager
91Förväntad 2026-08-05
Min.: 1
Multipla: 1

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 15 dBm 27 dBm - 40 C + 85 C HMC606G Cut Tape
Analog Devices RF-förstärkare GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
157På lager
Min.: 1
Multipla: 1

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Cut Tape
Analog Devices RF-förstärkare GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
77På lager
Min.: 1
Multipla: 1
Papprulle: 100

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare 37-40GHz 1W PA
76På lager
Min.: 1
Multipla: 1
Papprulle: 100

37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare EA Optical Mod Driver SMT, DC - 20 GHz 18På lager
Min.: 1
Multipla: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Analog Devices RF-förstärkare lo Noise amp SMT, 7.5 - 26.5 GHz 114På lager
Min.: 1
Multipla: 1
Papprulle: 100

7.5 GHz to 26.5 GHz 3.5 V 55 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 22 dBm - 40 C + 85 C HMC962 Reel, Cut Tape, MouseReel
Texas Instruments RF-förstärkare 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3 894På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF-förstärkare 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 3 316På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF-förstärkare 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 2 056På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Infineon Technologies RF-förstärkare RF SILICON MMIC 12 822På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF-förstärkare RF MMIC SUB 3 GHZ 12 995På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF-förstärkare RF MMIC SUB 3 GHZ 9 415På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

716 MHz to 960 MHz 1.5 V to 3.6 V 4.9 mA 13.6 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 1 dBm 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF-förstärkare RF MMIC 3 TO 6 GHZ 6 445På lager
Min.: 1
Multipla: 1
Papprulle: 12 000

2.3 GHz to 2.7 GHz 1.1 V to 3.3 V 2.2 mA 20.3 dB 0.6 dB General Purpose Amplifiers SMD/SMT TSNP-6-10 Si - 17 dBm - 7 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 2 - 20 GHz Driver Amplifier 46På lager
Min.: 1
Multipla: 1
Papprulle: 250

2 GHz to 22 GHz 5 V 120 mA 9 dB 4.5 dB Low Noise Amplifiers SMD/SMT GaAs 20.5 dBm 24 dBm - 40 C + 85 C CMD233 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare DC-20 GHz Distributed Power Amplifier 23På lager
Min.: 1
Multipla: 1

0 Hz to 20 GHz 10 V 400 mA 12.5 dB 3 dB Power Amplifiers SMD/SMT GaAs 28 dBm 39 dBm - 40 C + 85 C CMD249 Reel
Qorvo RF-förstärkare 2 - 6 GHz Low Noise Amplifier 93På lager
Min.: 1
Multipla: 1
Papprulle: 100

2 GHz to 6 GHz 4 V 45 mA 31 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 12 dBm 23.5 dBm - 40 C + 85 C CMD308 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare DC-20 GHz Distributed Driver Amplifier 95På lager
Min.: 1
Multipla: 1
Papprulle: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 8-12GHz Ultra Low NF LNA 270På lager
300Förväntad 2026-08-04
Min.: 1
Multipla: 1

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape

Qorvo RF-förstärkare 10.7-12.7GHz Ultra Low NF LNA 68På lager
Min.: 1
Multipla: 1

10.7 GHz to 12.7 GHz 3 V 32 mA 18 dB 1.07 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD320 Reel
Qorvo RF-förstärkare DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 232På lager
Min.: 1
Multipla: 1
Papprulle: 100

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape