RF-förstärkare

 RF-förstärkare
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Resultat: 3 456
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Manövreringsfrekvens Driftspänning Arbetsström Förstärkning NF - brustal Typ Monteringsstil Paket/låda Teknologi P1dB - Kompressionspunkt OIP3 - Skärningspunkt för tredje ordern Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
Mini-Circuits RF-förstärkare ML AMPL / SURF MT / RoHS 598På lager
Min.: 1
Multipla: 1
Papprulle: 500

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare 28-31.5GHz 2W POWER AMPLIFER
10På lager
15På beställningen
Min.: 1
Multipla: 1

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 39 dBm - 40 C + 85 C HMC943A Cut Tape
Analog Devices / Maxim Integrated RF-förstärkare 900MHz ISM-Band, 250mW Power Amplifiers 164På lager
Min.: 1
Multipla: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube

Analog Devices / Maxim Integrated RF-förstärkare 10MHz to 500MHz, VCO Buffer Amplifiers w 2 200På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare Hi Linity Diff RF/IF Amp/ADC Drvr 182På lager
Min.: 1
Multipla: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices / Maxim Integrated RF-förstärkare 1575MHz GPS Front-End Amplifier 1 040På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF-förstärkare Broadband Gain Block 4 521På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare High Linearity, LNA, 0.4 GHz to 7.5 GHz 6På lager
Min.: 1
Multipla: 1

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 15 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Cut Tape
Analog Devices / Maxim Integrated RF-förstärkare FM Car Antenna LNA with AGC and Disconne 2 495På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C MAX2181A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF-förstärkare 10MHz to 500MHz, VCO Buffer Amplifiers w 462På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2470 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF-förstärkare GPS/GNSS Low-Noise Amplifiers 3 192På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 15.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 6 dBm 7 dBm - 40 C + 85 C MAX2688 Reel, Cut Tape, MouseReel


MACOM RF-förstärkare 10-250MHz NF 1.7dB Gain 26dB 4På lager
Min.: 1
Multipla: 1

Si Bulk
Analog Devices RF-förstärkare LFCSP Package 1 175På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare GaAs HEMT WBand pow amp, 17.5 - 41 GHz
6På lager
Min.: 2
Multipla: 2

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices RF-förstärkare lo Noise amp SMT, 350 - 550 MHz 417På lager
Min.: 1
Multipla: 1
Papprulle: 500

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare Driver amp, 18-40GHz
4På lager
Min.: 2
Multipla: 2

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Analog Devices RF-förstärkare LNA, HIP3, 6-18GHz 8På lager
Min.: 2
Multipla: 2

6 GHz to 18 GHz 3.5 V 90 mA 19 dB 1.6 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 27 dBm - 55 C + 85 C HMC903G Gel Pack
Qorvo RF-förstärkare Hi-Linearity SDARS LNA 1 768På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape
Analog Devices RF-förstärkare SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 926På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF-förstärkare Sample Pack
2På lager
Min.: 2
Multipla: 2

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack

Analog Devices RF-förstärkare Analog VGA
21På lager
Min.: 1
Multipla: 1

27 GHz to 31.5 GHz 5 V 230 mA 13 dB 4.5 dB Variable Gain Amplifiers SMD/SMT GaAs 24 dBm 31 dBm - 40 C + 85 C Cut Tape
Analog Devices / Maxim Integrated RF-förstärkare LNAs with Step Attenuator and VGA 231På lager
Min.: 1
Multipla: 1

100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube

Analog Devices / Maxim Integrated RF-förstärkare VHF-to-Microwave, +3V, General-Purpose A 699På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
NXP Semiconductors RF-förstärkare BTS6201U 3 550På lager
Min.: 1
Multipla: 1
Papprulle: 6 000

BTS6201U Reel, Cut Tape
Mini-Circuits RF-förstärkare LOW NOISE AMPL / SM / RoHS 492På lager
Min.: 1
Multipla: 1
Papprulle: 500

50 MHz to 6 GHz 5 V 20 mA 5.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.8 dBm 29.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel