Faslåsta slingor - PLL

Resultat: 496
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal kretsar Maximal inmatningsfrekvens Minsta inmatningsfrekvens Utmatningsfrekvensens räckvidd Maximal matningsspänning Minimal matningsspänning Teknologi Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Texas Instruments Faslåsta slingor - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HCT7046AM 2 304På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL SINGLE PLL, 0.55GHz 853På lager
Min.: 1
Multipla: 1

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Faslåsta slingor - PLL Integer-N/Fract N PL L A 595-TRF3765IRHB A 595-TRF3765IRHBR 201På lager
Min.: 1
Multipla: 1
Papprulle: 250

RF Synthesizer with Integrated VCO 1 Circuit 4.8 GHz 300 MHz 300 MHz to 4.8 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 1-GHz to 4.5-GHz del ta-sigma low power 893På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PLL Frequency Synthesizer 2 Circuit 4.5 GHz 5 MHz 1 GHz to 4.5 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL Micropower PLL ALT 5 95-CD4046BNSR ALT 5 ALT 595-CD4046BNSR 3 678På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel


Skyworks Solutions, Inc. Faslåsta slingor - PLL RF synthesizer with RF1/IF output 1På lager
1 612Förväntad 2026-04-27
Min.: 1
Multipla: 1

RF Synthesizer 3 Circuit 26 MHz 2 MHz 526 MHz to 1.72 GHz 3.6 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-24 Tube
Crystek Corporation Faslåsta slingor - PLL 2400MHz to 2500MHz 10På lager
Min.: 1
Multipla: 1

RF PLL Synthesizer 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT Bulk
Analog Devices Faslåsta slingor - PLL SINGLE PLL, 1.2GHz 1 146På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Integer-N 1 Circuit 1.2 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Infineon Technologies Faslåsta slingor - PLL 3.3VZDB IND 500På lager
Min.: 1
Multipla: 1

Zero Delay PLL Clock Buffer 1 Circuit 220 MHz 10 MHz 10 MHz to 220 MHz 3.6 V 2.3 V Si - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Faslåsta slingor - PLL PLLatinum dual frequ ency synthesizer sy 919På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PLL Frequency Synthesizer + VCO 2 Circuit 19.68 MHz 19.2 MHz 1.61962 GHz to 1.64962 GHz 3.3 V 2.7 V Si - 30 C + 85 C SMD/SMT WQFN-28 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL DUAL PLL, 3.0/0.5GHZ 243På lager
Min.: 1
Multipla: 1

Integer-N 1 Circuit 3 GHz 5 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Faslåsta slingor - PLL 8GHz Translation Loop PLL SIP 1På lager
Min.: 1
Multipla: 1

Transition Loop Module 1 Circuit 500 MHz 10 MHz 62.5 MHz to 8 GHz 5.25 V 3.15 V Si - 25 C + 85 C SMD/SMT LGA-80 Tray
Texas Instruments Faslåsta slingor - PLL CMOS Micrpwr Ph- Loc ked Loop ALT 595-CD ALT 595-CD4046BPW 1 570På lager
Min.: 1
Multipla: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Tube
Skyworks Solutions, Inc. Faslåsta slingor - PLL RF synthesizer with RF1/RF2 output 279På lager
Min.: 1
Multipla: 1

RF Synthesizer 3 Circuit 26 MHz 2 MHz 526 MHz to 1.72 GHz 3.6 V 2.7 V Si - 40 C + 85 C SMD/SMT QFN-28 Tray
Analog Devices Faslåsta slingor - PLL 1000-2500MHz Frac-N PLL 1 500På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL SINGLE PLL, 1.2GHz 871På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Integer-N 1 Circuit 1.2 GHz 80 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) 48På lager
Min.: 1
Multipla: 1

PLL 1 Circuit 2.8 GHz 10 MHz 5.2 V 4.8 V Si - 40 C + 85 C SMD/SMT QSOP-16 Cut Tape
Analog Devices Faslåsta slingor - PLL Single RF F-N PLL 688På lager
Min.: 1
Multipla: 1

Fractional-N PLL 1 Circuit 4 GHz 500 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Faslåsta slingor - PLL 500-2500 MHz Low Power PLL 925På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Integer-N 2 Circuit 3 GHz 10 MHz 188 MHz 3.3 V 2.6 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Crystek Corporation Faslåsta slingor - PLL RF PLL SYNTHESIZER 0.60" SQ SMD 4På lager
Min.: 1
Multipla: 1

PLL Frequency Synthesizer 1 Circuit 2.45 GHz 2.45 GHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT Bulk
Analog Devices Faslåsta slingor - PLL Fractional-n Synth. w/Fastlock Counter 951På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Fractional-N PLL 1 Circuit 4 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL w/VCO/Lock Det 409På lager
Min.: 1
Multipla: 1

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Faslåsta slingor - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HC7046AM 386På lager
Min.: 1
Multipla: 1
Papprulle: 250

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel


Crystek Corporation Faslåsta slingor - PLL 2400-2500MHz 3På lager
Min.: 1
Multipla: 1

RF PLL Synthesizer 1 Circuit 2.5 GHz 2.4 GHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT Bulk
Texas Instruments Faslåsta slingor - PLL Hi-Spd CMOS Logic PL L 1 789På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel