MCA1 Serie RF-mixer

Resultat: 8
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 1000 - 4200 MHz 711På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 GHz to 4.2 GHz 8.9 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 3800 - 12000 MHz 160På lager
Min.: 1
Multipla: 1
Papprulle: 500

3.8 GHz to 12 GHz 8.5 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF-mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 472På lager
Min.: 1
Multipla: 1
Papprulle: 500

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 426På lager
Min.: 1
Multipla: 1
Papprulle: 500

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF-mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz
489Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 500

2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz
490På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF-mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz N/A
Min.: 1
Multipla: 1
Papprulle: 500

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF-mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 1000 - 4200 MHz Ej på lager
Min.: 500
Multipla: 500
Papprulle: 500

1 GHz to 4.2 GHz 8.9 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm