Analog IC-omkopplare

 Analog IC-omkopplare
Analog Switches are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for analog switch IC manufacturers including Analog Devices, Fairchild, Intersil, Maxim, NXP, ON Semi, Texas Instruments, Vishay, & many more. Please view our large selection of analog switches below.
Resultat: 2 683
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Konfiguration På-resistans - Max Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology Analog IC-omkopplare 8-CH ENHANCED HI VLT ANALOG SWITCH 2 939På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT LQFP-48 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Reel, Cut Tape

Analog Devices / Maxim Integrated Analog IC-omkopplare Quad SPST CMOS Analog Switches 266På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 1 us 500 ns - 40 C + 85 C DG211 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare IMPROVED, QUAD, SPST ANALOG SWITCHES 120På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG412 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare IMPROVED, QUAD, SPST ANALOG SWITCHES 1 163På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare IMPROVED, QUAD, SPST ANALOG SWITCHES 333På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG413 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare 10Ohm, Quad, SPST, +3V Logic-Compatible 311På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX312L Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare 10Ohm, Quad, SPST, CMOS Analog Switches 711På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX314 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Rail-to-Rail, Fault-Protected, SPS 351På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314F Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, Dual Supply, SPST, Analog CMO 1 112På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V +/- 3 V +/- 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, Single-Supply, SPST Analog Sw 484På lager
Min.: 1
Multipla: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX325 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, Quad, SPDT, CMOS Analog Switc 1 247På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Phase-Reversal Analog Switches 756På lager
Min.: 1
Multipla: 1

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare High-Current, 10Ohm, SPST, CMOS Analog S 375På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 200 ns 125 ns - 40 C + 85 C MAX4657 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare 2.5 Ohm Quad, SPST, CMOS Analog Switches 1 896På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare 2.5 Ohm Quad, SPST, CMOS Analog Switches 270På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4663 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare 2Ohm, Quad, SPST, CMOS Analog Switches 1 998På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V +/- 2.7 V +/- 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare High-Bandwidth, Quad DPDT Switches 2 570På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TQFN-EP-16 8 Channel 4 x DPDT 3.5 Ohms 1.8 V 5.5 V 140 ns 50 ns - 40 C + 85 C MAX4761 Reel, Cut Tape, MouseReel
Vishay Semiconductors Analog IC-omkopplare Low Volt Single SPDT 2.7-5V; 1pC charge 2 599På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

onsemi Analog IC-omkopplare 3-18V Quad Analog Sw -55 to 125 deg C 15 636På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 400 Ohms 3 V 18 V 100 ns 100 ns - 55 C + 125 C MC14016B Tube
Analog Devices Analog IC-omkopplare QUAD CMOS ANALOG SWITCH 647På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analog IC-omkopplare Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT 705På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Tube
Analog Devices Analog IC-omkopplare CMOS 1.8 V to 5.5 V, 2.5O 2:1 Mux/SPDT S 449På lager
Min.: 1
Multipla: 1
Papprulle: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analog IC-omkopplare Low Voltage Quad SPST Switch IC. 2 799På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare Single Pole Double- Throw Analog Sw 10 508På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analog IC-omkopplare 3-pA on-state leakag e current 5-V 1:1 3 730På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel