MAX4618 Serie IC-multiplexoromkopplare

Resultat: 9
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Paket/låda Antal kanaler Konfiguration Minimal matningsspänning Maximal matningsspänning På-resistans - Max Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Förpackning

Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul 567På lager
Min.: 1
Multipla: 1

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul 24På lager
Min.: 1
Multipla: 1

MAX4618 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul 121På lager
Min.: 1
Multipla: 1

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul 352På lager
Min.: 1
Multipla: 1

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul 165På lager
Min.: 1
Multipla: 1

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul Ledtid för icke lagerfört 10 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel

Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated IC-multiplexoromkopplare High-Speed, Low-Voltage, CMOS Analog Mul Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel