MEMS-mikrofoner

Resultat: 238
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Känslighet Tolerans SNR - Signal-brusförhållande Bildstorlek Frekvensräckvidd Arbetsström Driftspänning Minsta drifttemperatur Maximal drifttemperatur Utgångstyp Porttyp Längd Bredd Djup Kvalificering Förpackning
Same Sky MEMS-mikrofoner MEMs Microphone 3.3x0.95mm 2Vdc SMT 1 370På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

CMM - 44 dB 3 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MICROPHONE OMNI -38 DB 2VDC 150uA 973På lager
Min.: 1
Multipla: 1
Papprulle: 1 250
AMM - 38 dB 64 dB 300 Ohms 20 Hz to 20 kHz 130 uA, 150 uA 2 VDC - 40 C + 70 C Analog Bottom 2.75 mm 1.85 mm Reel, Cut Tape
PUI Audio MEMS-mikrofoner MICROPHONE OMNI -26 DB 1.8VDC 800uA 1 003På lager
Min.: 1
Multipla: 1
Papprulle: 1 250
DMM - 26 dB 57 dB, 59 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
PUI Audio MEMS-mikrofoner Digital Mems Mic 3.5 x 2.65MM -35dB 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

DMM - 35 dBFS 66.5 dB 20 Hz to 10 kHz 900 uA 1.8 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MEMS DIGITAL MICROPHONE -26DB 1.8VDC 65dB 996På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

DMM - 26 dBFS 65 dB 20 Hz to 20 kHz 780 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MEMS DIGITAL MICROPHONE -37DB 1.8VDC 68dB 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

DMM - 37 dBFS 68 dB 20 Hz to 20 kHz 310 uA 1.65 V to 1.98 V - 40 C + 105 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MEMS DIGITAL MICROPHONE -26DB 1.8VDC 58dB 1 546På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

DMM - 26 dBFS 59 dBA 20 Hz to 20 kHz 700 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Output Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS-mikrofoner Ultra-low power digital PDM XENSIV MEMS microphone 3 962På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

- 37 dBFS 66.5 dBA 1.6 V to 3.465 V - 40 C + 85 C 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS-mikrofoner Ultra-low power digital PDM XENSIV MEMS microphone 3 996På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

- 26 dBFS 68 dBA 1.6 V to 3.465 V - 40 C + 85 C 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS-mikrofoner Ultra-low power digital PDM XENSIV MEMS microphone 7 462På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

37 dBFS 67.5 dB 330 kHz to 4.18 MHz 1.6 V to 3.465 V - 40 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
DB Unlimited MEMS-mikrofoner Analog MEMS Microphone 3 246På lager
Min.: 1
Multipla: 1
Papprulle: 100

MM - 42 dB 3 dB 58 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS-mikrofoner 2.75x1.85x0.95, -42 +/- 1 dB Sentivity, Analog output MEMS mic 1 964På lager
Min.: 1
Multipla: 1
Papprulle: 100
Precise - 42 dB 60 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 2.75 mm 1.85 mm Reel, Cut Tape
PUI Audio MEMS-mikrofoner Analog Mems Mic 2.75 x 1.85MM -42dB 997På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

AMM - 42 dB 63 dB 130 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner Analog Mems Mic 3.5 x 2.65MM -37dB 868På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

AMM - 37 dBV 70 dB 400 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1.05 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner Digital Mems Mic 4.0 x 3.0MM -26dB 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

DMM - 26 dBFS 65 dB 20 Hz to 10 kHz 750 uA 1.8 VDC - 40 C + 85 C Top 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MEMS ANALOG MICROPHONE -38DB 1.8VDC 64dB 991På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

AMM - 38 dBV 64 dB 10 Hz to 20 kHz 160 uA - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MEMS ANALOG MICROPHONE -38DB 1.8VDC 65dB 993På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

AMM - 38 dBV 65 dB 400 Ohms 20 Hz to 20 kHz 160 uA 1.5 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MEMS ANALOG MICROPHONE -42DB 1.8VDC 58dB 915På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

AMM - 42 dBV 57.5 dB 300 Ohms 60 Hz to 20 kHz 140 uA 1.5 V to 3.6 V - 40 C + 85 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS-mikrofoner MEMS DIGITAL MICROPHONE -26DB 1.8VDC 64dB 844På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

DMM - 26 dBFS 64 dB 20 Hz to 20 kHz 780 uA 1.6 V to 3.6 V - 40 C + 105 C PDM Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
DB Unlimited MEMS-mikrofoner Analog MEMS Microphone 475På lager
Min.: 1
Multipla: 1
Papprulle: 100

MM - 38 dB 3 dB 62 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Bottom 3.76 mm 3 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS-mikrofoner 3.1x2.5x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic 957På lager
Min.: 1
Multipla: 1
Papprulle: 100
Precise - 42 dB 59 dB 300 Ohms 30 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.1 mm 2.5 mm Reel, Cut Tape
Syntiant MEMS-mikrofoner ANALOG BOTTOM PORT SISONIC MICROPHONE 5 434På lager
Min.: 1
Multipla: 1
- 40 dB 68 dB 180 uA 2.3 V to 3.6 V - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 1.15 mm
Infineon Technologies MEMS-mikrofoner MIC SBP PP DIGITAL 4 305På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

MEMS - 41 dBFS 63.5 dB 450 kHz to 5.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
TDK InvenSense MEMS-mikrofoner Bottom Port PDM Digital Output Multi-Mode Microphone 39 314På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

- 41 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS-mikrofoner Bottom Port I2S Digital Output Multi-Mode Microphone 13 014På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

T5848 - 36 dB 68 dBA 2 MHz to 3.7 MHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape