LED-belysningsdrivkretsar

Resultat: 3 869
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
iC-Haus LED-belysningsdrivkretsar Light-Curtain Pulse Receiver 98På lager
Min.: 1
Multipla: 1

1 Output SOIC-8 5.5 V 4.5 V 300 kHz 2 V iC-NE 0 C + 70 C Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 6x220mA ASIL B LED Backlight Driver with 114På lager
Min.: 1
Multipla: 1

6 Output Boost 220 mA TQFN-32-EP 36 V 4.5 V 400 kHz to 2.2 MHz MAX25560 - 40 C + 125 C Tube

Texas Instruments LED-belysningsdrivkretsar Automotive 3-A synch ronous buck LED dri 16 893På lager
Min.: 1
Multipla: 1
: 2 000

1 Output Buck HTSSOP-16 36 V 5.5 V 400 kHz to 2.2 MHz TPS92643 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 24-channe l 40-V high-side LE 3 494På lager
Min.: 1
Multipla: 1
: 2 000

100 mA HTSSOP-38 40 V 4.5 V 1 MHz TPS929240 - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM LED-belysningsdrivkretsar Automotive 9-output Stand-Alone Intelligent LED Driver IC 2 753På lager
Min.: 1
Multipla: 1
: 5 000

9 Output QFN-16 5.5 V 4.3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 3CH LED DRIVER WITH SPI 9 561På lager
Min.: 1
Multipla: 1
: 2 000

3 Output Buck 4.8 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Average LED Current Regulation Reel, Cut Tape
Analog Devices LED-belysningsdrivkretsar 110V LED Cntr w/ SS Freq Mod 6 953På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Texas Instruments LED-belysningsdrivkretsar 12-channel I2C const ant-current RGB LED 46 275På lager
Min.: 1
Multipla: 1
: 2 000

12 Output Boost 35 mA TSSOP-24 5.5 V 2.7 V 29 kHz 5.5 V LP5012 - 40 C + 85 C I2C Control, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 2 18 LED matrix dr i ver with 8-bit anal 25 895På lager
Min.: 1
Multipla: 1
: 3 000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5862 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Low-Dropout, Constant-Current Triple Whi 23 047På lager
Min.: 1
Multipla: 1
: 2 500

3 Output Boost, Buck 60 mA SOT-23-6 5.5 V 2.5 V Adjustable MAX1916 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 2 471På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Texas Instruments LED-belysningsdrivkretsar high accuracy LED co ntroller with sprea A 595-TPS92692PWPT 29 008På lager
Min.: 1
Multipla: 1
: 2 000

1 Output Boost, Buck, Flyback, SEPIC 5 A HTSSOP-20 65 V 4.5 V 800 kHz Adjustable TPS92692 - 40 C + 125 C Adjustable Switch Frequency, High Output Accuracy, Precision Dimming Control, Soft Start Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 3-channel high-side high-powe 26 734På lager
Min.: 1
Multipla: 1
: 2 000

3 Output Boost, Buck 1.2 A TSSOP-28 40 V 4.5 V 2.65 MHz Adjustable TPS92830 - 40 C + 125 C Enable/Shutdown, Fault Detection, LED Open Detection, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz, High-Brightness LED Drivers with I 6 347På lager
Min.: 1
Multipla: 1
: 2 500

1 Output Buck 700 mA SOIC-8 65 V 6 V 2 MHz Adjustable MAX16832A - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Ultra-Efficient Charge Pumps for Six Whi 4 601På lager
Min.: 1
Multipla: 1
: 2 500

6 Output Charge Pump 24 mA TQFN-16 5.5 V 2.7 V 1 MHz 5 V MAX8647 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 1.0A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3404HVMRX/NOPB 11 337På lager
Min.: 1
Multipla: 1

1 Output Buck 1 A SO-PowerPad-8 75 V 6 V 10 kHz to 1 MHz 73 V LM3404HV - 40 C + 125 C PWM Dimming, Constant Current Tube
Kinetic Technologies LED-belysningsdrivkretsar Step-up LED Driver with internal Diode, PWM/ExpressWire Control (36V OVP) 65 397På lager
Min.: 1
Multipla: 1
: 3 000

1 Output Boost 20 mA TDFN22-6 5.5 V 2.7 V 1 MHz 36 V - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape
Analog Devices LED-belysningsdrivkretsar 250mA Universal Nine Ch LED Drvr 3 789På lager
Min.: 1
Multipla: 1
: 2 500

9 Output Charge Pump 25 mA QFN-20 5.5 V 2.9 V 850 kHz Adjustable LTC3219 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Highly-integrated 4- channel 120-mA auto 23 757På lager
Min.: 1
Multipla: 1
: 2 000

4 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8867 - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 12-Switch Matrix Manager with UART Inter 5 169På lager
Min.: 1
Multipla: 1

12 Output Boost, Buck 1.6 A TSSOP-28 60 V 4 V 16.384 MHz Adjustable MAX25608 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Texas Instruments LED-belysningsdrivkretsar 42-V 0.5-A constant current buck LED dri A 926-LM3402MRX/NOPB 39 010På lager
Min.: 1
Multipla: 1

1 Output Buck 500 mA SO-PowerPad-8 42 V 6 V 10 kHz to 1 MHz 40 V LM3402 - 40 C + 125 C PWM Dimming, Constant Current Tube
Analog Devices LED-belysningsdrivkretsar White LED Drvr w/ Int Schottky in 3 x 2 6 604På lager
Min.: 1
Multipla: 1
: 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Highly-integrated 4- channel 120-mA auto 13 482På lager
Min.: 1
Multipla: 1
: 2 000

4 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8867C - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 24-Channel 12-bit P WM LED Driver A 595- A 595-TLC5947RHBR 18 620På lager
Min.: 1
Multipla: 1
: 250

24 Output Boost 30 mA VQFN-32 5.5 V 3 V 30 MHz 30 V TLC5947 - 40 C + 85 C Internal GS Clock, PWM LED Driver, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar COMM ANODE CAP CONST CRNT BUCK LED DRVR A 926-LM3414HVMRX/NOPB 14 061På lager
Min.: 1
Multipla: 1

1 Output Buck 1 A SO-PowerPad-8 65 V 4.5 V 250 kHz to 1 MHz Adjustable LM3414HV - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Tube