Styrdrivenheter

Resultat: 5 854
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Monteringsstil Paket/låda Antal drivenheter Antal utgångar Utgångsström Minimal matningsspänning Maximal matningsspänning Konfiguration Stigtid Falltid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Infineon Technologies Styrdrivenheter LEVEL SHIFT DRIVER 956På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

IGBT, MOSFET Gate Drivers 3-Phase / Three Phase SMD/SMT DSO-24 3 Driver 3 Output 650 mA 13 V 20 V Inverting 35 ns 20 ns - 40 C + 125 C EiceDRIVER Three Phase Reel, Cut Tape, MouseReel
Toshiba Styrdrivenheter 2.7V GATE DRIVER IC VIN 9 128På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

MOSFET Gate Drivers High-Side SMD/SMT WCSP6G-6 2 Driver 1 Output 2.7 V 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Styrdrivenheter 2.7V GATE DRIVER IC VIN 5 059På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

MOSFET Gate Drivers High-Side SMD/SMT WCSP6G-6 2 Driver 1 Output 2.7 V 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Styrdrivenheter 5A 100V Half-Bridge Gate Driver A 595-LM A 595-LMG1205YFXR 1 353På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 5 A 4.5 V 5.5 V 7 ns 4 ns - 40 C + 125 C LM5113 Reel, Cut Tape, MouseReel
Microchip Technology Styrdrivenheter RF MOSFET (VDMOS) Half-Bridge Hybrid 500 V 1700 W 30 MHz T4 8På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT Module 2 Driver 2 Output 8 A 8 V 15 V Inverting, Non-Inverting 5 ns 5 ns - 40 C + 175 C
STMicroelectronics Styrdrivenheter High voltage high and low-side 4 A gate driver 1 516På lager
Min.: 1
Multipla: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Tube
STMicroelectronics Styrdrivenheter Automotive IC for a specific application of electric parking braking 89 763På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Driver ICs - Various High-Side, Low-Side SMD/SMT LQFP-64 2 Driver 2 Output 3.4 V 40 V - 40 C + 175 C L9369 Reel, Cut Tape, MouseReel

STMicroelectronics Styrdrivenheter 1A Low Side Gate Driver with configurable asymmetric sink/source 13 554På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8851 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Sngl Ch HiSide Drivr 10 257På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter High-side driver with MultiSense analog feedback for automotive applications 3 162På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 5 A 4 V 28 V - 40 C + 150 C VN7010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter 9A 36V HIGH SIDE 6 955På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Driver ICs - Various High-Side SMD/SMT PPAK-5 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter VEL Gate Driver 1 255På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT 2 Driver 2 Output 4.5 A 10 V 22 V 25 ns 25 ns - 40 C + 125 C FAN7191_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter 625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive w variable Deadtime 7 990På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-14 1 Driver 4 Output 650 mA 15 V 20 V 50 ns 30 ns - 40 C + 125 C FAN7383 Reel, Cut Tape, MouseReel
Microchip Technology Styrdrivenheter 4.5A Sngl Inv MOSFET Drvr w/Low Input & Enable Pin, MSOP8 1 791På lager
Min.: 1
Multipla: 1

MOSFET Gate Drivers High-Side SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V 11.5 ns 11.5 ns - 40 C + 125 C MCP14A0451 Tube
Diodes Incorporated Styrdrivenheter HV Gate Driver 4 975På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 mA 10 V 20 V 70 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Styrdrivenheter 40V 2A Gate Driver High Speed 1A 10mA 21 615På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MOSFET Gate Drivers SMD/SMT SOT-363-6 1 Driver 1 Output 1 A 40 V Non-Inverting 290 ns 235 ns - 55 C + 150 C ZXGD3 Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter ISOLATED DRIVER 3 551På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 5.5 A 3.1 V 15 V 30 ns 30 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Styrdrivenheter HVGD_TRACT 2 582På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Isolated Gate Drivers High-Side SMD/SMT DSO-20 1 Driver 1 Output 20 A 3 V 5.5 V Inverting, Non-Inverting 55 ns 45 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Styrdrivenheter MULTICHIP PROFET & GD 2 081På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 300 mA 6 V 16 V 6 us 6 us - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Styrdrivenheter ISOLATED DRIVER 1 471På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Isolated Gate Drivers SMD/SMT DSO-8-66 1 Driver 1 Output 18 A 3 V 15.15 V 9 ns 8.5 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Styrdrivenheter HIGH SIDE SWITCH 1 565På lager
Min.: 1
Multipla: 1
Papprulle: 800

Isolated Gate Drivers High-Side SMD/SMT 8 Driver 8 Output 625 mA 4.5 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H801 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Styrdrivenheter HI LO Side DRVR 3.5A SOIC(N)-8 8 267På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Driver ICs - Various High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 10 V 20 V 25 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Styrdrivenheter DMOS Transistor Array 8-CH 50V 0.5A 5 319På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Driver ICs - Various Low-Side SMD/SMT PSOP-18 8 Driver 8 Output 500 mA 4.5 V 5.5 V Inverting - 40 C + 85 C Reel, Cut Tape
Toshiba Styrdrivenheter DMOS Transistor Array 8-CH 50V -0.5A 1 654På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Driver ICs - Various Low-Side SMD/SMT PSOP-18 8 Driver 8 Output 500 mA 2 V 50 V Inverting - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors Styrdrivenheter 2 CYL SM ENG CONTROL IC 231På lager
Min.: 1
Multipla: 1

Driver ICs - Various Low-Side SMD/SMT LQFP-48 6 Driver 5 mA 4.5 V 36 V 1 us 1 us - 40 C + 125 C MC33814 Tray