Logikgrindar

Resultat: 4 285
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Texas Instruments Logikgrindar Mil Enhance Quad 2- INPUT Pos-NAND GATES 2 308På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Triple 3-Input A 595 -SN74ALS11AD A 595-SN74ALS11AD 3 256På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 13 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Low-Pwr Dual 2-Input Pos-NOR Gate 6 688På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

NOR 2 Gate AUP 4 Input UQFN-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-inp pos-NAND Schmitt triggers A 5 A 595-SN74LS132D 6 847På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 15 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Mil Enhance Quad 2 I nput Pos-OR Gates 1 162På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 2 Input A 595-SN74LV C1G86DCKR A 595-SN74LVC1G86DCKR 14 346På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Dual2Inpt+NANDGt 14 767På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APW 3 756På lager
Min.: 1
Multipla: 1

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logikgrindar Mil Enhance Config M ult-Function Gate 2 404På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar SOT1233-1 2-INPUT OR GT LO-PWR 9 900På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology Logikgrindar 3.0GHz 50ohm AnyGate 535På lager
Min.: 1
Multipla: 1

Configurable 1 Gate SY55 2 Input MSOP-10 1 Output 280 ps 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logikgrindar EP Sgl 2-Inp Pos- An d Gate A 595-SN74LV A 595-SN74LVC08MDBVREP 7 351På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar SNGL 3 Input Pos AND OR Gate A 595-SN74L A 595-SN74LVC1G832DCKR 7 175På lager
Min.: 1
Multipla: 1
Papprulle: 250

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 20 374På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKT 8 526På lager
Min.: 1
Multipla: 1
Papprulle: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Triple 3-Input A 595 -CD74HC4075M A 595-CD74HC4075M 5 382På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Mil Enhance Quad 2- Input Pos-OR Gates 1 326På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Mil Enhance Quad 2- Input Pos-OR Gates 2 654På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input Pos 11 694På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

OR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2 Input 8 267På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 8-input positive NAN D gates A 595-SN74A A 595-SN74ALS30AD 2 938På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 1 Gate ALS 8 Input SOIC-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Sngl2Inpt+ANDGt 11 207På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Low-Pwr Dual 2-Inp P os-NOR Gate 4 950På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NOR 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74LS21D 11 865På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Dual 4-Input A 595-S N74LV20AD A 595-SN74LV20AD 3 914På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel