Logikgrindar

Resultat: 4 285
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Diodes Incorporated Logikgrindar Single 2Input EXC OR 6.3pF 0.8 to 2.6 AU 4 829På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

XOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar SOT353-1 2-INPUT NOR GATE 2 987På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HCT02D-Q100/SOT108/SO14 2 810På lager
5 000Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 2 500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC00PW/SOT402/TSSOP14 136På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logikgrindar LEO Dual 3-input majority voter, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel 666På lager
Min.: 1
Multipla: 1
Papprulle: 250

Configurable 2 Gate RHC 6 Input TSSOP-14 2 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar UHS Dual 2-Input NAND Gate (Open 4 987På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

NAND 2 Gate NC7WZ 2 Input MicroPak-8 1 Output 32 mA 9.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DBVR 4 609På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input ALT 595 -CD4011UBE ALT 595- ALT 595-CD4011UBE 2 252På lager
Min.: 1
Multipla: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Triple 3-Input ALT 5 95-CD4023BE ALT 595 ALT 595-CD4023BE 700På lager
Min.: 1
Multipla: 1

NAND 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad Exclusive ALT 5 95-CD4030BE ALT 595 ALT 595-CD4030BE 567På lager
Min.: 1
Multipla: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Dual 4-Input ALT 595 -CD4082BE ALT 595-C ALT 595-CD4082BE 548På lager
Min.: 1
Multipla: 1

AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2In Schmit Trgr ALT 595-CD4093BE AL ALT 595-CD4093BE 1 027På lager
Min.: 1
Multipla: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar CMOS Hex Gate ALT 59 5-CD4572UBE ALT 595 ALT 595-CD4572UBE 204På lager
Min.: 1
Multipla: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Hi-Speed CMOS Logic Quad 2-Inp OR Gate A ALT 595-CD74HCT32E 81På lager
1 000Förväntad 2026-02-16
Min.: 1
Multipla: 1

OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Triple 3-Input Posit ive-NAND gates ALT ALT 595-SN74HC10N 633På lager
Min.: 1
Multipla: 1

NAND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logikgrindar Triple 3-Input Posit ive-AND Gate ALT 59 ALT 595-SN74LS11N 974På lager
Min.: 1
Multipla: 1

AND 3 Gate LS 9 Input PDIP-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-input pos- NA ND buffer 474På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 4 Gate LS 8 Input SOIC-14 4 Output 24 mA - 1.2 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 107På lager
3 000Förväntad 2026-02-18
Min.: 1
Multipla: 1
Papprulle: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Mil Enhance Sgl 2- I nput Pos-OR Gate 1 323På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW 630På lager
Min.: 1
Multipla: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Diodes Incorporated Logikgrindar Logic LVC1 Gate 720På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar SOT753-1 2-INPUT NOR GATE 7 587På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar XC7SH02GV/SOT753/SO5 2 993På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NOR 1 Gate XC7 2 Input TSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar UHS 2-IN NAND Gate 4 540På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

NAND 2 Gate MicroPak2-6 12 ns - 500 mV 6 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar 2-INPUT OR GATE 3 950På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

OR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel