Toshiba Vippkontakter

Resultat: 39
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logiktyp Logikfamilj Antal kretsar Utgångstyp Paket/låda Ingångstyp Polaritet Utbredningsförseningstid Högnivå-utström Lågnivå-utström Minimal matningsspänning Maximal matningsspänning Monteringsstil Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning


Toshiba Vippkontakter Pb-F LCX TSSOP 20 CMOS LOGIC 45 748På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

LCX Reel, Cut Tape, MouseReel


Toshiba Vippkontakter Pb-F LCX TSSOP 20 CMOS LOGIC 59 049På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

LCX Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS Logic IC Series 237 106På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS Logic IC Series 90 786På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter Pb-F VHS TSSOP 20 CMOS LOGIC 5 798På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS VHC 8 Circuit 3-State TSSOP-20 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Vippkontakter Pb-F VHS TSSOP 20 CMOS LOGIC 6 825På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS VHCT 8 Circuit 3-State TSSOP-20 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS Logic IC Series 61 283På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS VHC 8 Circuit 3-State TSSOP-20 Clock 7.1 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 32 973På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter Low Voltage CMOS Logic IC Series 52 304På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS LCX 8 Circuit 3-State TSSOP-20 Clock 8.5 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS Logic IC Series 29 287På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Vippkontakter 74HC CMOS logic IC series 5.5V 16 pins 1 259På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS HCT 1 Circuit SOIC-16 22 ns at 4.5 V 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V 1 282På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

CMOS 74ACT 1 Circuit 3-State TSSOP-20 Clock Non-Inverting 6.2 ns - 75 mA 75 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Vippkontakter 74HC CMOS logic IC series 6V 20 pins 2 585På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

CMOS HC 1 Circuit SOIC-20 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter 74HC CMOS logic IC series 6V 16 pins 2 001På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS HC 1 Circuit SOIC-16 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Vippkontakter 74HC CMOS logic IC series 6V 20 pins 5 153På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

CMOS HC 1 Circuit 3-State SOIC-20 Clock 17 ns at 6 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Vippkontakter L-MOS LOGIC (SHS) 14 194På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

WZ Reel, Cut Tape, MouseReel

Toshiba Vippkontakter Pb-F CMOS LOGIC IC SERIES SOIC14 AND Gate 3 727På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS HC 4 Circuit SOIC-16 16 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel


Toshiba Vippkontakter Pb-F CMOS LOGIC IC SERIES SOIC16 D-Type Flip-Flop 1 461På lager
5 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Vippkontakter SOIC-16 MULTPLXR/DEMULTPLXR 5 695På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

HCT SOIC-16 Reel, Cut Tape, MouseReel
Toshiba Vippkontakter L-MOS Vcc=2-6V D-Type Flip Flop 25 816På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

CMOS W 1 Circuit LSTTL SSOP-8 CMOS 26 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Vippkontakter CMOS Logic IC 6.5ns 24mA 2.0 to 5.5V 2 044På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

AC Reel, Cut Tape, MouseReel

Toshiba Vippkontakter 74HC CMOS logic IC series 6V 16 pins 2 525På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS HC 1 Circuit SOIC-16 15 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS Logic IC 8.5ns 24mA 1.65-3.6V 4 544På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Vippkontakter Pb-F LCX TSSOP 14 CMOS LOGIC 1 160På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

LCX Reel, Cut Tape, MouseReel

Toshiba Vippkontakter CMOS 16-Bit Bus Buffer (3-State) 709På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

D-Type Flip-Flop 74LCX 2 Circuit CMOS TSSOP-14 CMOS 22 ns 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel