Reel Sensorgränssnitt

Resultat: 473
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Gränssnittstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda ESD-skydd Kvalificering Förpackning
Texas Instruments Sensorgränssnitt Digital sensor outpu t driver with low r 4 641På lager
Min.: 1
Multipla: 1
: 5 000

Serial, SPI 36 V 74.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensorgränssnitt Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +1024 C) 2 564På lager
Min.: 1
Multipla: 1
: 2 500

Thermocouple to Digital Converter 5.5 V 3 V - 20 C + 85 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensorgränssnitt INTEGRATED PROX SENS W/ VCSEL 44 465På lager
Min.: 1
Multipla: 1
: 3 000

3.6 V 2.64 V 200 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR 5 985På lager
Min.: 1
Multipla: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Infineon Technologies Sensorgränssnitt INTEGRATED PRESSURE SENS 7 254På lager
Min.: 1
Multipla: 1
: 1 500
5.5 V 4.5 V 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Sensorgränssnitt DUAL VARIABLE RELUCTANCE 10 940På lager
Min.: 1
Multipla: 1
Max.: 120
: 2 500

Variable Reluctance Sensor Interface 2-Wire 5.5 V 4.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Sensorgränssnitt 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2 551På lager
Min.: 1
Multipla: 1
: 4 500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
ScioSense Sensorgränssnitt Ultrasonic flow converter with PGA, CPU & flow firmware 414På lager
Min.: 1
Multipla: 1
: 500

3.6 V 2.5 V - 40 C + 85 C Reel, Cut Tape
Analog Devices / Maxim Integrated Sensorgränssnitt Variable-Reluctance Sensorgränssnitt wit 2 175På lager
Min.: 1
Multipla: 1
: 2 500

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices Sensorgränssnitt Multi-modal Optical AFE, SPI 1 376På lager
Min.: 1
Multipla: 1
: 1 500

Multimodal Sensor SPI 1.9 V 1.7 V 10 uA - 40 C + 85 C SMD/SMT WLCSP-35 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with integra A 595-TIOL111DMWR 1 093På lager
Min.: 1
Multipla: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with low res 6 224På lager
Min.: 1
Multipla: 1
: 5 000

36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensorgränssnitt Dual, 2-Wire Hall-Effect Sensor Interfac 5 416På lager
Min.: 1
Multipla: 1
: 2 500

Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel, Cut Tape, MouseReel

Renesas Electronics Sensorgränssnitt Sensor Signal Conditoner 1 531På lager
Min.: 1
Multipla: 1
: 4 000

Capacitive Sensor Signal Conditioner with Digital Output I2C, Serial, SPI 5.5 V 2.3 V 100 uA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
ScioSense Sensorgränssnitt Resistance-to-digital converter QFN40 1 616På lager
Min.: 1
Multipla: 1
: 3 000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Sensorgränssnitt Cold-Junction Compensated Thermocouple-t 2 334På lager
Min.: 1
Multipla: 1
: 2 500

Thermocouple to Digital Converter Serial, 3-Wire, SPI SMD/SMT SO-8 Reel, Cut Tape, MouseReel

Renesas Electronics Sensorgränssnitt Sensor Signal Conditoner 868På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOP-8 Reel, Cut Tape, MouseReel

Semtech Sensorgränssnitt ULTRA LOW PWR CAP SAR CONTRLER 3 375På lager
Min.: 1
Multipla: 1
: 3 000
Reel, Cut Tape, MouseReel
Renesas / Intersil Sensorgränssnitt ISL76682AROZ Pb-Free Low Power Digital Output Light Sensor - 4 714På lager
Min.: 1
Multipla: 1
: 3 000

I2C 3.3 V 2.25 V 55 uA - 40 C + 105 C SMD/SMT ODFN-6 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 3 448På lager
Min.: 1
Multipla: 1
: 450

Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel

Allegro MicroSystems Sensorgränssnitt PRESSURE SENSOR INTERFACE AND SIGNAL CON 10 476På lager
Min.: 1
Multipla: 1
: 1 500

Pressure Sensor Serial 5.5 V 4.5 V 6 mA - 40 C + 150 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1 137På lager
Min.: 1
Multipla: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt 4-channel inductance -to-digital convert 1 593På lager
Min.: 1
Multipla: 1
: 3 000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensorgränssnitt Prox, ALS w/IR, I2C 7-bit Slave 0x40 2 543På lager
Min.: 1
Multipla: 1
: 3 300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensorgränssnitt Low Power IO-Link Device Transceiver 2 270På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT WLP-25 Reel, Cut Tape, MouseReel