Digitala isolatorer

Resultat: 4 328
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices Digitala isolatorer 7 Ch.,Isolator for SPI Interface 949På lager
Min.: 1
Multipla: 1
Papprulle: 500

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer Multiple Slave Isolator for SPI Intrface 692På lager
Min.: 1
Multipla: 1
Papprulle: 500

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 34 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer Quad-Ch 5kV Enhanced ESD Dig Isolator 508På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 2-Ch Isolators w/ Int DC/DC converter 116På lager
Min.: 1
Multipla: 1

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 35 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 74På lager
Min.: 1
Multipla: 1

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube
Texas Instruments Digitala isolatorer Automotive low-powe r dual-channel 1/1 A A 595-ISO7321CQDQ1 911På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer QuadChan4/0 Dig Fail Safe Low 16-SOIC A A 595-ISO7340FCDW 1 724På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7340FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421EDR 313På lager
Min.: 1
Multipla: 1

ISO7421E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.3 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421ED 2 411På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7421E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.8 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 2 forward & 1 reverse 3-channel isolator 6 072På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 4-channel digital isolator 2 490På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 2 forward & 2 reverse 4-channel isolator 5 529På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 2 forward & 2 reverse 4-channel isolator 3 347På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 6-channel digital isolator 2 290På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer 4 channel (3/1 config), 25Mbps, 2.5kVrms 2 287På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 1 268På lager
Min.: 1
Multipla: 1
Papprulle: 500

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digitala isolatorer 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 1Txr1Rxr 544På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer Small 3kV DUAL-CH DIGITAL ISOLATORS 154På lager
Min.: 1
Multipla: 1

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digitala isolatorer ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 770På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer DUAL-CHANNEL DIGITAL ISOLATORS 422På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer DUAL-CHANNEL DIGITAL ISOLATORS 291På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer DUAL-CH DIGITAL ISOLATORS 251På lager
Min.: 1
Multipla: 1

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digitala isolatorer 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 405På lager
Min.: 1
Multipla: 1

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digitala isolatorer Quad-Ch 5kV Enhanced ESD Dig Isolator 771På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 103På lager
Min.: 1
Multipla: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube