NOR-flash

 NOR-flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Resultat: 6 590
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
GigaDevice NOR-flash 385På lager
Min.: 1
Multipla: 1
Papprulle: 2 000
SMD/SMT WLCSP-14 GD25LB256E 256 Mbit 1.65 V 2 V 40 mA SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
ISSI NOR-flash 256Mb, 56 pin TSOP, 3V, RoHS, Highest Sector Protected 1 611På lager
Min.: 1
Multipla: 1
Max.: 39

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI IS25WE256E-RMLE-TY
ISSI NOR-flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, ECC, Tray 51På lager
Min.: 1
Multipla: 1
Max.: 200

Tray
ISSI IS25LP128-JMLE-TY
ISSI NOR-flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 176På lager
Min.: 1
Multipla: 1
Max.: 200

Tray
ISSI IS25WJ064F-JKLE
ISSI NOR-flash 64Mb, QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R, new die rev 300På lager
Min.: 1
Multipla: 1
Max.: 40
Papprulle: 570

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI IS25LP256D-JLLA3
ISSI NOR-flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 855På lager
Min.: 1
Multipla: 1
Max.: 224
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25WP128F-JBLA3
ISSI NOR-flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 801På lager
630Förväntad 2026-04-29
Min.: 1
Multipla: 1
Max.: 453

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 15 mA QPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP016D-JTLE-TR
ISSI NOR-flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 3 869På lager
5 000Förväntad 2026-05-01
Min.: 1
Multipla: 1
Max.: 2 270
Papprulle: 5 000

SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 780På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 1 280På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOP-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 359På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOP-8 32 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 383På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 1 874På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 1 066På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT WSON-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 3 605På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 3 100På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 750På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 441På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 497På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape

ISSI NOR-flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 154På lager
Min.: 1
Multipla: 1
Max.: 6

SMD/SMT SOIC-16 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
Infineon Technologies S70FS01GSDSBHV210
Infineon Technologies NOR-flash NOR 124På lager
Min.: 1
Multipla: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 80 MHz 128 M x 8 8 bit - 40 C + 105 C Tray
Infineon Technologies S25FL256LAGMFA000
Infineon Technologies NOR-flash IC 256 Mb FLASH MEMORY 465På lager
Min.: 1
Multipla: 1

SMD/SMT S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies S25FS128SAGNFI000
Infineon Technologies NOR-flash Nor 647På lager
Min.: 1
Multipla: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR-flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS, new die rev 3 276På lager
1 800Förväntad 2026-04-20
Min.: 1
Multipla: 1
Max.: 1 645

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Tube

ISSI NOR-flash 128Mb 3V 80/166Mhz Serial NOR-flash 428På lager
Min.: 1
Multipla: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray