NOR-flash

 NOR-flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Resultat: 6 573
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Infineon Technologies NOR-flash STD SPI 925På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR-flash PNOR 1 230På lager
Min.: 1
Multipla: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR-flash 128Mb 3V 133MHz Serial NOR-flash 419På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 128Mb, 3V, 80Mhz CMOS SPI Flash 3 253På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256Mb 3V 133MHz Serial NOR-flash 2 822På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 4 147På lager
Min.: 1
Multipla: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 128Mb, 1.8V, 80Mhz MirrorBit SPI Flash 428På lager
Min.: 1
Multipla: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 3 005På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256Mb 3V 100ns Parallel NOR-flash 691På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR-flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 3 890På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR-flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 4 000På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT TSSOP-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR-flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1 983På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S70FS01GSAGMFI010
Infineon Technologies NOR-flash STD SPI 2 189På lager
Min.: 1
Multipla: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR-flash 512Kbit NOR-flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1 967På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 1Mbit NOR-flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 5 852På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 2Mbit NOR-flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R 1 190På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOP-8 GD25WD20C 2 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR-flash EW-SERIES FLASH NORSLC 32MX16 TSOP 2 020På lager
Min.: 1
Multipla: 1
Max.: 1 600
Papprulle: 1 600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 512Kbit NOR-flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1 417På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT USON-8 GD25WD05C 512 kbit 1.65 V 3.6 V 20 mA SPI 100 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S29GL512S10GHI020
Infineon Technologies NOR-flash PNOR 2 590På lager
Min.: 1
Multipla: 1

SMD/SMT FBGA-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR-flash 512Mb, 3V Multiple I/O Serial NOR-flash 3 802På lager
Min.: 1
Multipla: 1
Max.: 1 122

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR-flash PARALLEL NOR SLC 128MX16 LBGA DDP 435På lager
Min.: 1
Multipla: 1
Max.: 435
Papprulle: 1 000

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR-flash SPI FLASH NOR SLC 128MX4 TBGA 1 968På lager
Min.: 1
Multipla: 1
Max.: 1 968
Papprulle: 2 500

SMD/SMT T-PBGA-24 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 32Mb 2.7V-3.6V SQI Flash Memory 1 573På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR-flash SQI Flash Memory 16Mb 1.8V 454På lager
Min.: 1
Multipla: 1

SMD/SMT 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Infineon Technologies NOR-flash STD SPI 1 136På lager
Min.: 1
Multipla: 1
Papprulle: 1 450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape