Mikroprocessorer - MPU

Resultat: 2 111
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Antal kärnor Databussbredd Maximal klockfrekvens Paket/låda L1 Cacheinstruktionsminne L1 Cachedataminne Driftspänning Serie Monteringsstil Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments Mikroprocessorer - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZXA 43På lager
Min.: 1
Multipla: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5748 SMD/SMT 0 C + 90 C Tray
NXP Semiconductors Mikroprocessorer - MPU A5-500, M4, L2 Cache No Security 171På lager
Min.: 1
Multipla: 1

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 167 MHz, 500 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF6xx SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Mikroprocessorer - MPU RZ/A1M 400MHz 5MB BGA256 Q2A no enc MP 222På lager
Min.: 1
Multipla: 1

ARM Cortex A9 1 Core 32 bit 400 MHz LFBGA-256 32 kB 32 kB 1.1 V to 1.26 V RZ/A1H SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Mikroprocessorer - MPU RZ/A1LC 400MHz 2MB BGA176 Q2A no enc MP 259På lager
Min.: 1
Multipla: 1

ARM Cortex A9 1 Core 32 bit 400 MHz LFBGA-176 32 kB 32 kB 1.1 V to 1.26 V RZ/A1L SMD/SMT - 40 C + 85 C Tray
Renesas Electronics Mikroprocessorer - MPU SOC RZ/G3E 15BGA SECURE QUAD(BULK) 90På lager
Min.: 1
Multipla: 1

ARM Cortex A55, ARM Cortex M33 5 Core 32 bit/64 bit 200 MHz, 1.8 GHz BGA-529 32 kB 32 kB 800 mV RZ/G3E SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Mikroprocessorer - MPU MCF547X V4ECORE MMU FPU 200På lager
Min.: 1
Multipla: 1

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Mikroprocessorer - MPU 8313 REV2.2 NO ENC 40På lager
Min.: 1
Multipla: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
STMicroelectronics Mikroprocessorer - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 183På lager
960Förväntad 2026-08-28
Min.: 1
Multipla: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Mikroprocessorer - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 1 195På lager
Min.: 1
Multipla: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-361 16 kB, 32 kB 16 kB, 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Mikroprocessorer - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 153På lager
960Förväntad 2026-12-11
Min.: 1
Multipla: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Mikroprocessorer - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 350På lager
Min.: 1
Multipla: 1
: 500

Arm Cortex-A53 4 Core 64 bit 1.4 GHz FCCSP-484 32 kB 32 kB 1.1 V, 1.8 V, 3.3 V AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Mikroprocessorer - MPU RZ/N2H FCBGA576 QUAD CA55 NONSEC BULK 60På lager
Min.: 1
Multipla: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-576 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Mikroprocessorer - MPU i.MX 8QP 29x29 36På lager
Min.: 1
Multipla: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Mikroprocessorer - MPU i.MX 8DualX 89På lager
Min.: 1
Multipla: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Mikroprocessorer - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C 15På lager
Min.: 1
Multipla: 1

e300c2 1 Core 32 bit 333 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Mikroprocessorer - MPU 8313 REV2.2 NO ENC 29På lager
Min.: 1
Multipla: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Mikroprocessorer - MPU 64b Power Arch 16x 1.5GHz threads
12På lager
Min.: 1
Multipla: 1

e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Mikroprocessorer - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8På lager
Min.: 1
Multipla: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Mikroprocessorer - MPU BGAGREENIND TEMPMRLA 93På lager
Min.: 1
Multipla: 1
: 500

ARM926EJ-S 1 Core 32 bit 400 MHz BGA-217 16 kB 16 kB 1 V AT91SAM9X SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Mikroprocessorer - MPU Sitara Processor 64På lager
Min.: 1
Multipla: 1

ARM926EJ-S 1 Core 32 bit/16 bit 456 MHz PBGA-361 16 kB 16 kB 1.3 V AM1808 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Mikroprocessorer - MPU Sitara Processor 80M hz 0 to 90 90På lager
Min.: 1
Multipla: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4378 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Mikroprocessorer - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
11På lager
Min.: 1
Multipla: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
Texas Instruments Mikroprocessorer - MPU ARM Cortex-A8 MPU 126På lager
Min.: 1
Multipla: 1

ARM Cortex A8 1 Core 32 bit 300 MHz PBGA-324 32 kB 32 kB 1.1 V AM3354 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Mikroprocessorer - MPU Sitara processor: co st optimized Arm Co 17På lager
Min.: 1
Multipla: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 750 MHz, 1 GHz FCBGA-538 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5708 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Mikroprocessorer - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS 89På lager
Min.: 1
Multipla: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4376 SMD/SMT - 40 C + 105 C Tray