LED-belysningsdrivkretsar

 LED-belysningsdrivkretsar
LED Lighting Drivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Analog Devices, Diodes Inc, Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Resultat: 3 894
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el local dimming ba 3 497På lager
Min.: 1
Multipla: 1

60 mA QFN-56 5.5 V 3 V 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA local dim 2 159På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

100 mA HTSSOP-56 5.5 V 3 V TLC69637-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA functiona 2 235På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PWM 100 mA HTSSOP-56 5.5 V 3 V 16 V TLC69638-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA functiona 3 495På lager
Min.: 1
Multipla: 1

100 mA QFN-56 5.5 V 3 V 16 V - 40 C + 125 C
onsemi LED-belysningsdrivkretsar 3PH BOOST CONTROLLER SPI 4 998På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 Output Boost 50 mA QFNW-24 3.5 V 3.1 V 7 MHz to 13 MHz 3.135 V to 3.465 V NCV78703 - 45 C + 155 C Reel, Cut Tape

onsemi LED-belysningsdrivkretsar NCV78713MW0AR2G L713-NAA 4 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape
Diodes Incorporated AL5810QD-13
Diodes Incorporated LED-belysningsdrivkretsar LED Linear Driver TO252 T&R 2.5K 7 935På lager
Min.: 1
Multipla: 1
Papprulle: 2 500
1 Output Linear 200 mA TO-252-3 60 V 2 V 2 V to 60 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 4.5A Mono LED Drvrs w/ True Color PWM Di 180På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 2.3A Switch C 1 900På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLE/NOPB 2 828På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Nine-channel I2C RGB LED driver with eng 1 986På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

9 Output Charge Pump 160 mA WQFN-24 5.5 V 2.5 V 1.25 MHz Adjustable LP5569 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8Ch Source Driver Wi th Latch 530På lager
Min.: 1
Multipla: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213 - 40 C + 85 C Darlington Source Driver Tube
Texas Instruments LED-belysningsdrivkretsar 4096 Step Grayscale LED Driver ALT 595-T ALT 595-TLC5940RHBR 2 917På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 Output Boost 120 mA VQFN-32 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQT 3 895På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2 716På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB 2 857På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 2 A SOIC-8 18 V 10.5 V 45 Hz to 65 Hz Adjustable TPS92075 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar OffLine Primary Side Sensing Cntrller A A 595-TPS92314AD/NOPB 7 977På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Flyback 2 A SOIC-8 35 V 13 V 60 kHz to 150 kHz Adjustable TPS92314A - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Efficiency Step-Up Current Regulato 4 032På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 1.5x/2x High-Efficiency White LED Charge 2 452På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Charge Pump 120 mA UMAX-10 5.3 V 2.7 V 750 kHz Adjustable MAX1910 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 4 channel LED backlight driver with I2C 242På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, Flyback, SEPIC 130 mA 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V - 40 C + 125 C I2C Control Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive Infrared LED Controller 490På lager
Min.: 1
Multipla: 1

1 Output Boost 5 A 48 V 5 V 55 V - 40 C + 125 C Tray

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 270Mbps SFP LED Driver 234På lager
Min.: 1
Multipla: 1

1 Output Boost 100 mA TQFN-24 5.5 V 2.97 V Adjustable MAX3967A - 40 C + 85 C Constant Current Tube
Texas Instruments LED-belysningsdrivkretsar Regulated 2X 1.5X S witched capacitor Wh 718På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Charge Pump 150 mA WSON-10 5.5 V 2.8 V 725 kHz 4.5 V LM2751 - 40 C + 85 C Enable Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar current Regulated sw itched capacitor LE 718På lager
Min.: 1
Multipla: 1
Papprulle: 250

4 Output Charge Pump 80 mA DSBGA-14 5.5 V 2.7 V 325 kHz to 675 kHz 3.8 V LM2794 - 30 C + 85 C Analog/PWM Mixed Dimming Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1A 60W Common Anode -Capable Constant Cu A 926-LM3414HVSD/NOPB 3 627På lager
Min.: 1
Multipla: 1
Papprulle: 4 500

1 Output Buck 1 A WSON-8 65 V 4.5 V 250 kHz to 1 MHz LM3414HV - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Reel, Cut Tape, MouseReel