LM293 Serie Analoga komparatorer

Resultat: 16
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 34 564På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 29 356På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 15 626På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Differential A 595-LM293D A 595-LM2 A 595-LM293D 43 204På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
onsemi Analoga komparatorer 2-36V Dual -25 to 85 deg C 44 231På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer EP Dual Diff Compara tors 2 820På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 55 C + 125 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 5 266På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 1 599På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us 2 V 36 V 1 mA 4 mA 5 mV 50 nA - 40 C + 105 C LM293 Tube

STMicroelectronics Analoga komparatorer Low PWR DUAL 25nA Wide VCC Range 6 496På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

Texas Instruments Analoga komparatorer Dual Differential Co mparator 4 401På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Diff Comparator 10 589På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Differential 2 808På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tube
onsemi Analoga komparatorer 2-36V Dual -25 to 85 deg C 2 779På lager
8 000Förväntad 2026-04-24
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer EP Dual Diff Compara tors A 595-LM293MDR A 595-LM293MDREP Ledtid för icke lagerfört 18 Veckor
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 50 nA - 55 C + 125 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low Power Low Offset Voltage Dual Compar Ledtid för icke lagerfört 18 Veckor
Min.: 500
Multipla: 500

Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Bulk
Texas Instruments Analoga komparatorer Low Power Low Offset Voltage Dual Compar Ledtid för icke lagerfört 18 Veckor
Min.: 500
Multipla: 500
Nej
Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tray