TOPSwitch AC/DC-omvandlare

Resultat: 114
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Förpackning
Power Integrations AC/DC-omvandlare 22W 85-265 VAC 30 W 230 VAC 917På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC-omvandlare 15W 85-265 VAC 25W100/115/230 VAC 1 292På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 20W 85-265 VAC 30W100/115/230 VAC 1 089På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC-omvandlare 6W 85-265 VAC 9W100/115/230 VAC 6 845På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC-omvandlare 10W 85-265 VAC 15W100/115/230 VAC 1 525På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC-omvandlare 15W 85-265 VAC 25 W230 VAC 3 129På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC-omvandlare 7W 85-265 VAC 12W100/115/230 VAC 7 520På lager
Min.: 1
Multipla: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC-omvandlare 33W 85-265 VAC 57 W 230 VAC 1 890På lager
Min.: 1
Multipla: 1
Papprulle: 750
Nej
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 22W 85-265 VAC 30 W 230 VAC 410På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 177W/244W 30 726På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 19 V 177 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 112W/148W 18 953På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 103W/137W 10 085På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 19 V 103 W 85 VAC 265 VAC Si 132 kHz 78 % 1.7 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 119W 13 022På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 86W/119W 45 408På lager
Min.: 1
Multipla: 1

Through Hole DIP-12 12 V 17 W, 28.5 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP266 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 148W/195W 8 974På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 12 V 148 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 86W/119W 41 892På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr EcoSmart,30W/49W 70 856På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT eSOP-12B 30 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 140W/190W 15 279På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 19 V 140 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Swtr 57W/81W 29 613På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 20W/30W PK 22 522På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 11 W, 20 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 1.3 mA - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 35W/50W PK 23 138På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC-omvandlare 254W (85-264VAC) 333W (230V AC) 3 820På lager
Min.: 1
Multipla: 1

Si TOP261 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 171W/238W 1 121På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 15 V 171 W Si 30 kHz 78 % 1 mA - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 57W/81W 5 024På lager
Min.: 1
Multipla: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 57/81W 8 611På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 15 V 57 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP255 Tube